Yageo Group R46KI21000001M

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
$ 0.185
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Yageo Group R46KI21000001M.

Cronologia dell'inventario

Trend di 3 mesi:
-26.35%

Parti alternative

Price @ 1000
$ 0.185
$ 0.174
$ 0.174
Stock
18,809
16,188
16,188
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
560 V
560 V
560 V
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Cap Film Suppression X2 0.01uF 305VAC PP 20% (13 X 4 X 9mm) Radial 10mm 105C Automotive Bulk
Epcos B32921 10nF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
Yageo GroupR46KF210000N0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR413I21000000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Cap Film Suppression X2 0.01uF 760VDC/275VAC PP 20%( 10 X 4 X 8mm) Radial 7.5mm 105C Bulk

Descrizioni

Descrizioni di Yageo Group R46KI21000001M fornite dai suoi distributori.

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 560V PP 20% (18 X 5 X 11mm) Radial 15mm 110°C Loose in Box
Avnet Japan
Radial FILM CAPACITOR R46 275V 10000pF ±20% 0.709Lx0.197W 18.00mmx5.00mm
Suppression Cap, 0.01Uf, X2, 275V Rohs Compliant: Yes |Kemet R46KI21000001M

Alias del produttore

Yageo Group ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Yageo Group può anche essere conosciuto con i seguenti nomi:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.