Analog Devices AD5622AKSZ-2REEL7

2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package
$ 3.213
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD5622AKSZ-2REEL7.

HQonline

Datasheet24 pagine14 anni fa

Analog Devices

Upverter

SHENGYU ELECTRONICS

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
+94.88%

Modelli CAD

Scarica il simbolo Analog Devices AD5622AKSZ-2REEL7, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 3.213
$ 2.89
Stock
140,578
200,581
Authorized Distributors
6
6
Case/Package
SC
SC
Number of Pins
6
6
Number of Bits
12
12
Settling Time
6 µs
6 µs
Interface
2-Wire, I2C, SPI, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
6 LSB
6 LSB
Polarity
Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Parti correlate

Analog DevicesAD5622ACPZ-2-RL7
DAC 1-CH Resistor-String 12-bit 6-Pin LFCSP EP T/R
Analog DevicesAD5622WKSZ-1500RL7
2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package
Analog DevicesAD5621ACPZ-RL7
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6
Texas InstrumentsDAC7311IDCKR
SERIAL INPUT LOADING 12 us SETTLING TIME 12-BIT DAC PDSO6
Texas InstrumentsDAC7311IDCKTG4
SERIAL INPUT LOADING 12 us SETTLING TIME 12-BIT DAC PDSO6
Texas InstrumentsDAC7311IDCKT
DAC 1-CH Resistor-String 12-bit 6-Pin SC-70 T/R

Descrizioni

Descrizioni di Analog Devices AD5622AKSZ-2REEL7 fornite dai suoi distributori.

2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package
SERIAL INPUT LOADING 6 us SETTLING TIME 12-BIT DAC PDSO6
IC DAC 12BIT V-OUT SC70-6 / 12 Bit Digital to Analog Converter 1 SC-70-6
DAC 1-CH Resistor-String 12-bit 6-Pin SC-70 T/R
The AD5602/AD5612/AD5622, members of the nanoDAC family, are single, 8-/10-/12-bit buffered voltage-out DA Cs that operate from a single 2.7 V to 5.5 V supply, consuming <100 uA at 5 V. These DA Cs come in tiny SC70 packages. Each DAC contains an on-chip precision output amplifier that allows rail to-rail output swing to be achieved. The AD5602/AD5612/AD5622 use a 2-wire I2C-compatible serial interface that operates in standard (100 kHz), fast (400 kHz), and high speed (3.4 MHz) modes. The references for AD5602/AD5612/AD5622 are derived from the power supply inputs to give the widest dynamic output range. Each part incorporates a power-on reset circuit that ensures the DAC output powers up to 0 V and remains there until a valid write takes place to the device. The parts contain a power-down feature that reduces the current consumption of the devices to <100 nA at 3 V and provides software-selectable output loads while in power-down mode. The parts are put into power-down mode over the serial interface. The low power consumption of the AD5602/AD5612/AD5622 in normal operation makes them ideally suited for use in portable battery-operated equipment. The typical power consumption is 0.4 mW at 5 V.

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • AD5622AKSZ2REEL7