Analog Devices AD5622ACPZ-2-RL7

DAC 1-CH Resistor-String 12-bit 6-Pin LFCSP EP T/R
$ 1.7
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD5622ACPZ-2-RL7.

Upverter

Datasheet24 pagine14 anni fa
Datasheet24 pagine20 anni fa

SHENGYU ELECTRONICS

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Modelli CAD

Scarica il simbolo Analog Devices AD5622ACPZ-2-RL7, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti correlate

Analog DevicesAD5622AKSZ-2500RL7
2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package
Analog DevicesAD5622AKSZ-2REEL7
2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package
Analog DevicesAD5622WKSZ-1500RL7
2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package

Descrizioni

Descrizioni di Analog Devices AD5622ACPZ-2-RL7 fornite dai suoi distributori.

DAC 1-CH Resistor-String 12-bit 6-Pin LFCSP EP T/R
Surface Mount DUAL Supply ROHS3Compliant Digital to Analog Converter -40C~125C 3mm 6LSB 1.7Msps
Digital to Analog Converters - DAC SGL 2.7-5.5V 12Bit I2C
2.7-5.5V 10-BIT NANODAC WITH I2C
The AD5602/AD5612/AD5622, members of the nanoDAC® family, are single 8-/10-/12-bit buffered voltage-out DACs that operates from a single 2.7 V to 5.5 V supply, consuming <100 µA at 5 V. The AD5602/AD5612/AD5622 comes in a tiny LFCSP and SC70 packages. Each DAC contains an on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The AD5602/AD5612/AD5622 utilizes a 2-wire I2C-compatible serial interface that operates in standard (100 KHz), fast (400 KHz) and high speed (3.4 MHz) modes. The references for AD5602/AD5612/AD5622 are derived from the power supply inputs and to give the widest dynamic output range. Each part incorporates a power-on reset circuit that ensures the DAC output powers up to 0 V and remains there until a valid write takes place to the device. The part contains a power-down feature that reduces the current consumption of the device to <150 nA at 3 V and provides software selectable output loads while in power-down mode. The devices are put into power-down mode over the serial interface. The low power consumption of the AD5602/AD5612/AD5622 in normal operation makes them ideally suited to portable battery operated equipment. The power consumption is 0.4 mW at 5 V. Product Highlights Available in 6-lead LFCSP and SC70 packages. Max 100µA power consumption, single-supply operation. This part operates from a single 2.7 V to 5.5 V supply and typically consumes 0.2 mW at 3 V and 0.4 mW at 5 V, making it ideal for battery-powered applications. The on-chip output buffer amplifier allows the output of the DAC to swing rail-to-rail with a typical slew rate of 0.5 V/µs. Reference derived from the power supply. Standard, fast and high speed mode I2C interface. Designed for very low power consumption. Power-down capability. When powered down, the DAC typically consumes <150 nA at 3 V. Power-on-reset and brown out detection. Applications Process control Data acquisition systems Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Programmable attenuators

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • AD5622ACPZ2RL7