Analog Devices AD5622AKSZ-2500RL7

2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package
$ 2.89
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD5622AKSZ-2500RL7.

HQonline

Datasheet24 pagine14 anni fa

Analog Devices

Upverter

Augswan

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
+39.23%

Modelli CAD

Scarica il simbolo Analog Devices AD5622AKSZ-2500RL7, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
EE Concierge
SimboloImpronta
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 2.89
$ 3.213
Stock
203,602
143,922
Authorized Distributors
6
6
Case/Package
SC
SC
Number of Pins
6
6
Number of Bits
12
12
Settling Time
6 µs
6 µs
Interface
2-Wire, I2C, Serial
2-Wire, I2C, SPI, Serial
Integral Nonlinearity (INL)
6 LSB
6 LSB
Polarity
Bipolar, Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Parti correlate

Analog DevicesAD5622ACPZ-2-RL7
DAC 1-CH Resistor-String 12-bit 6-Pin LFCSP EP T/R
Analog DevicesAD5622WKSZ-1500RL7
2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package
Analog DevicesAD5621ACPZ-RL7
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6

Descrizioni

Descrizioni di Analog Devices AD5622AKSZ-2500RL7 fornite dai suoi distributori.

2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package
IC DAC 12BIT V-OUT SC70-6 / 12 Bit Digital to Analog Converter 1 SC-70-6
DAC 1-CH Resistor-String 12-bit 6-Pin SC-70 T/R
D/A Converter, 12Bit, Sc-70-6 Rohs Compliant: Yes |Analog Devices, Inc. AD5622AKSZ-2500RL7
The AD5602/AD5612/AD5622, members of the nanoDAC family, are single, 8-/10-/12-bit buffered voltage-out DA Cs that operate from a single 2.7 V to 5.5 V supply, consuming <100 uA at 5 V. These DA Cs come in tiny SC70 packages. Each DAC contains an on-chip precision output amplifier that allows rail to-rail output swing to be achieved. The AD5602/AD5612/AD5622 use a 2-wire I2C-compatible serial interface that operates in standard (100 kHz), fast (400 kHz), and high speed (3.4 MHz) modes. The references for AD5602/AD5612/AD5622 are derived from the power supply inputs to give the widest dynamic output range. Each part incorporates a power-on reset circuit that ensures the DAC output powers up to 0 V and remains there until a valid write takes place to the device. The parts contain a power-down feature that reduces the current consumption of the devices to <100 nA at 3 V and provides software-selectable output loads while in power-down mode. The parts are put into power-down mode over the serial interface. The low power consumption of the AD5602/AD5612/AD5622 in normal operation makes them ideally suited for use in portable battery-operated equipment. The typical power consumption is 0.4 mW at 5 V.

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • AD5622AKSZ2500RL7