Renesas ISL83491IP

RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER 2003 BICMOS (Type) 85C 3.3V 10Mbps 90ns
$ 2.513
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL83491IP.

IHS

Datasheet19 pages23 years ago
Datasheet17 pages23 years ago

Unikeyic (ICkey)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL83491IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-09-09
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Texas InstrumentsTUSB2140BN
4-Port USB Hub W/I2C Microcontroller Interface 40-PDIP
Texas InstrumentsDS3695N
Single Transmitter/Receiver, RS-422/RS-485, 8-Pin PDIP, Rail
RenesasISL83490IP
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER 2003 BICMOS (Type) 85C 3.3V 10Mbps 90ns
MicrochipENC28J60-I/SP
IC ETHERNET CTRLR W/SPI 28SDIP Ethernet Controller 10 Base-T PHY SPI Interface 28-SPDIP
Analog DevicesMAX3095CPE+
MAX3095 Series 10 Mbps 7 V Through Hole RS 485 Receiver - PDIP-16
Analog DevicesMAX3093ECPE+
±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers

Descriptions

Descriptions of Renesas ISL83491IP provided by its distributors.

RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER 2003 BICMOS (Type) 85C 3.3V 10Mbps 90ns
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP14
PDIP-14 Interface - Specialized ROHS
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP
IC TXRX RS485/422 3.3V LP 14-DIP
Transceiver IC; Transceiver Type:Half Duplex; Data Rate Max:10Mbps; Supply Current:0.75mA; Supply Voltage Min:3V; Supply Voltage Max:3.3V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M