What’s new: Find the right parts faster with our redesigned experience

Learn more

Broadcom HSMS-2812-BLKG

Diode, Schottky Barrier, RF, Vr 20V, If 1A, Pkg SOT-23 (SOT-143), Config Series
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMS-2812-BLKG.

TME

Datasheet10 pages17 years ago

element14 APAC

iiiC

Future Electronics

Jameco

CAD Models

Download Broadcom HSMS-2812-BLKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1998-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-06-01
LTD Date2019-06-01

Related Parts

Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 40V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 40V V(RRM), Silicon
Rectifier Diode Small Signal Switching 250V 0.4A 150ns Automotive 3-Pin SOT-23 T/R
Diodes Inc.MMBD5004C-7
Rectifier Diode Small Signal Switching 400V 0.3A 50ns 3-Pin SOT-23 T/R
Diodes Inc.BAV170
Diode Switching 85V 0.215A Automotive 3-Pin SOT-23

Descriptions

Descriptions of Broadcom HSMS-2812-BLKG provided by its distributors.

Diode, Schottky Barrier, RF, Vr 20V, If 1A, Pkg SOT-23 (SOT-143), Config Series
Diode Schottky 20V 3-Pin SOT-23 Bag
DIODE, SCHOTTKY; Diode Type:Schottky; Diode Configuration:Dual, Series; Repetitive Reverse Voltage Vrrm Max:20V; Forward Voltage VF Max:1V; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Package / Case:SOT-23
Schottky Diode; Package/Case:SOT-23; Forward Voltage:400mV; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Breakdown Voltage Max:20V; Capacitance, Ct:1.2pF; Series Resistance @ If:10ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS MS-2812-BLKG
  • HSMS-2812-BLKG.
  • HSMS-2812BLKG
  • HSMS2812-BLKG
  • HSMS2812BLKG