What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite FCSL110R005FER

Res Metal Foil 2043 0.005 Ohm 1% 5W ±50ppm/°C Epoxy Resin Wide Terminal SMD T/R
$ 1.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite FCSL110R005FER.

Farnell

Datasheet3 pages7 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago

Sager Electronics

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-8.75%

CAD Models

Download Ohmite FCSL110R005FER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-07-16
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity2176167-3
Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.071V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of Ohmite FCSL110R005FER provided by its distributors.

Res Metal Foil 2043 0.005 Ohm 1% 5W ±50ppm/°C Epoxy Resin Wide Terminal SMD T/R
Fixed Resistor, Metal Foil, 5W, 0.005ohm, 0.1581V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2043
RESISTOR;METAL FOIL;RES 0.005 OHMS;PWR-RTG 5 W;TOL 1%;SMT;CURRENT SENSE
Wide 4320 (11050Metric) 2043 FIXED RESISTOR FCSL 0.197Lx0.433W 5.00mmx11.00mm 5W 5mOhm ±50ppm/C
CURRENT SENSE RES, 0R005, 1%, 5 W, 4320; Resistance: 0.005ohm; Product Range: FCSL Series; Resistor Case Style: 4320 Wide [11050 Metric]; Power Rating: 5W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Foil; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCSL110R005FER.