Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP610PC-25

High-performance 16-MACROCELL Erasable Programmable Logic Device(epld) Ot Pld, 27NS, Pal-type, Cmos, PDIP24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP610PC-25.

IHS

Datasheet43 pages13 years ago
Datasheet0 pages0 years ago

Newark

Alternate Parts

Price @ 1000
$ 94.555
Stock
55,453
68,262
Authorized Distributors
0
2
Case/Package
DIP
DIP
Number of Pins
24
-
Propagation Delay
27 ns
27 ns
Number of Macrocells
-
16
Number of Logic Blocks (LABs)
-
-
Number of I/Os
16
16
Memory Type
EPROM
-
Max Frequency
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Intel / Altera EP610PC-25 provided by its distributors.

HIGH-PERFORMANCE 16-MACROCELL ERASABLE PROGRAMMABLE LOGIC DEVICE(EPLD) OT PLD, 27ns, PAL-Type, CMOS, PDIP24
OT PLD, 27 ns, CMOS, PLASTIC, DIP-24
Programmable Logic IC; Logic Type:Programmable; Package/Case:24-DIP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP610PC25