Rochester Electronics EP610DC-25

CPLD Classic Family 300 Gates 16 Macro Cells 50MHz CMOS Technology 5V 24-Pin CDIP
$ 99.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics EP610DC-25.

Rochester Electronics

Datasheet43 pages13 years ago

Newark

Inventory History

3 month trend:
-35.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Rochester Electronics EP610DC-25 provided by its distributors.

CPLD Classic Family 300 Gates 16 Macro Cells 50MHz CMOS Technology 5V 24-Pin CDIP
UV PLD, 27NS, CMOS, CDIP24 / * Programmable Logic Device (PLD) IC Macrocells
Programmable within the system 16 4.75V 5.25V DIP Through hole mounting
UV PLD, 27 ns, CMOS, WINDOWED, CERDIP-24
UV PLD, 22ns, PAL-Type, CMOS, CDIP24
- Programmable Logic Device (CPLDs/FPGAs) ROHS
EP610 - CLASSIC FAMILY EPLD, LOGIC,300;
Programmable Logic IC; Logic Type:Programmable; Package/Case:24-CDIP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole RoHS Compliant: No

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONICS INC
  • ROCHESTER ELECTRONIC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP610DC-25.
  • EP610DC25