What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECA1HM100

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1HM100.

IHS

Datasheet12 pages7 years ago

Upverter

Newark

Future Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ECA1HM100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECA1JM100
Cap Aluminum 10uF 63V 20% (5 X 11mm) Radial 2mm 70mA 2000h 85°C Bulk
PanasonicECA-1JM100I
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1J100MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 10muF ±20% 0.197Dia 5.00mm
PanasonicECA-1JM100LW
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 70mA 2000h 85C Automotive
KYOCERA AVXUVR1J100MDD
UVR Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 10muF 63V
NichiconUFW1J100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 63V 10muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECA1HM100 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 65mA 2000h 85C Automotive Bag
Panasonic ECA1HM100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 10uF 50V 20% Aluminum Cylindrical Can 2mm 65mA 2000 hr 85°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 10 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,5X11,BULK
Aluminium electrolytic capacitor radial 10uF 50VDC
Aluminum Electrolytic Capacitors, 10uF, 50V, -40 to 85¡C
Panasonic SCT
CAPACITOR, 10UF, 50V; Application:General Purpose; Capacitance:10µF; Tolerance, Capacitance:± 20%; Series:M; Voltage, Rating:50V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Radial; External Length / Height:11mm; Body Diameter:5mm; Lead Spacing:2mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:65mA; Lead Diameter:0.5mm; Leakage Current:5µA; Operating Lifetime:2000h; Ripple Current Frequency:120Hz; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Ripple Current:85°C; Terminal Type:Wire Ended; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HM100
  • ECA-1HM100
  • ECA-1HM100.
  • ECA1HM100.