What’s new: Find the right parts faster with our redesigned experience

Learn more

LCR DF5

CHOKE, 0.12MH, 6A, DIFFERENTIAL MODE; Product Range: -; Inductance: 120µH; DC Current Rating: 6A; DC Resistance Max:...

Submit Request for Quote

Unfortunately we do not know of any distributors for DF5. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Related Parts

Bourns2313-V-RC
INDUCTOR, HIGH CURRENT TOROIDAL, 120UH, 0.040 OHM DCR MAX, VERTICAL MOUNT
Bourns2313-H-RC
Inductor High Current Toroid 120uH/73.9uH 15% 1KHz 6.7A 0.04Ohm DCR RDL
Ind High Current Wirewound 120uH 10% 1KHz 5.8A Box
Inductor Power Unshielded Drum Core 120uH 10% 100KHz Ferrite 12A 0.046Ohm DCR RDL
Inductor Power Unshielded Toroid 110uH 20% Powdered Iron 4A 0.042Ohm DCR RDL Tray
Inductor Power Unshielded Toroid 110uH 20% Powdered Iron 4A 0.042Ohm DCR RDL Tray

Descriptions

Descriptions of LCR DF5 provided by its distributors.

CHOKE, 0.12MH, 6A, DIFFERENTIAL MODE; Product Range: -; Inductance: 120µH; DC Current Rating: 6A; DC Resistance Max: 0.04ohm; Inductance Tolerance: ± 20%; Self Resonant Frequency Min: -; Inductor Case Style: Through Hole; SVHC:

Manufacturer Aliases

LCR has several brands around the world that distributors may use as alternate names. LCR may also be known as the following names:

  • LCR COMPONENTS
  • LCR ELECTRONICS
  • LCR ELECTRONIC
  • LCR ELECTRONICS INC
  • LCR ENG
  • LCR HALLCREST
  • LCR COMPON
  • LCR COMP