Vishay SMAJ12A-E3/61

TVS Diode, TRANSZORB SMAJ Series, Unidirectional, 12 V, 19.9 V, DO-214AC (SMA), 2 Pins
$ 0.085
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Vishay SMAJ12A-E3/61 herunter.

Newark

Datasheet6 SeitenVor 4 Jahren

Upverter

element14

_legacy Avnet

Farnell

Bestandsverlauf

3-Monats-Trend:
+0.63%

CAD-Modelle

Laden Sie Vishay SMAJ12A-E3/61 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.085
$ 0.146
$ 0.146
Stock
4,439,744
4,990,386
4,990,386
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
14 V
14 V
14 V
Clamping Voltage
19.9 V
19.9 V
19.9 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
20.1 A
91 A
91 A

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Verwandte Teile

BournsSMAJ12A
TVS Diode, SMAJ, Unidirectional, 12 V, 22 V, DO-214AC (SMA), 2 Pins
Diode TVS Single Uni-Dir 12V 400W Automotive 2-Pin SMA T/R
BournsSMAJ14A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 17.2V 5muA 400W -55C~150C TJ
BournsSMAJ13A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 14.4V 5muA 400W -55C~150C TJ
Diodes Inc.SMAJ15A-13-F
Diode Transient Voltage Suppressor (TVS) Single Uni Directional 15V 400W 2-Pin SMA T/R
Diodes Inc.SMAJ13A-13-F
SMAJ Series 13 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC

Beschreibungen

Beschreibungen von Vishay SMAJ12A-E3/61, die von den Distributoren bereitgestellt werden.

TVS Diode, TRANSZORB SMAJ Series, Unidirectional, 12 V, 19.9 V, DO-214AC (SMA), 2 Pins
ESD Suppressor / TVS Diodes VRWM=12V VBR(min)=13.3V VC=19.9V@IPP=20.1A SMA
400 W 12 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
IC,SMAJ12A-E3/61,400W,12V 5%,U NIDIR,SMA TVS, A/S,(SMA),12MM
DIODE, TVS, 12V, 400W, SMA; Product Range: SMAJ1 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 12V; Clamping Voltage Vc Max: 19.9V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 13.3V; Breakdown Voltage Max: 14.7V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Alternate Case Style: DO-214AC; Breakdown Voltage: 13.3V; Breakdown Voltage Range: 13.3V to 14.7V; Breakover Voltage Min: 13.3V; Diode Type: Unidirectional TVS; External Depth: 2.79mm; External Length / Height: 2.29mm; External Width: 4.5mm; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Peak Pulse Current Ippm: 20.1A; Power Dissipation Pd: 400W; Reverse Leakage Current Max: 1µA; SMD Marking: BE; Stand-off Voltage: 12V; Test Current: 1mA; Uni / Bi Directional Polarity: Unidirectional
Tvs Diode, 400W, 12V, Do-214Ac, Full Reel; Product Range:Transzorb Smaj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:12V; Clamping Voltage Max:19.9V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SMAJ12A-E3/61.
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 12 / Clamping Voltage V = 19.9 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 20.1 / Breakdown Voltage Min. V = 13.3 / Breakdown Voltage Max. V = 14.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Aliasnamen des Herstellers

Vishay verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Vishay ist möglicherweise auch unter den folgenden Namen bekannt:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SMAJ12A-E3/61.
  • SMAJ12A-E3/61..