TE Connectivity RP73D2A40R2BTG

Res Thin Film 0805 40.2 Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Medical Cut Tape
$ 0.538
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity RP73D2A40R2BTG herunter.

Electro Sonic

Datasheet10 SeitenVor 8 Jahren
Datasheet10 SeitenVor 9 Jahren

Master Electronics

Newark

TE Connectivity

element14

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-08-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Verwandte Teile

TE Connectivity / AMP6-1879269-4
Fixed Resistor, Thin Film, 0.125W, 36.5ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP7-1879269-3
Fixed Resistor, Thin Film, 0.125W, 39.2ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP8-1879269-8
Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
200mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 39.2Ω 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.125W, 39.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0739R2L
Fixed Resistor, Thin Film, 0.125W, 39.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityRP73D2A40R2BTG
Res Thin Film 0805 40.2 Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Medical Cut Tape
TE Connectivity / AMP6-1879269-4
Fixed Resistor, Thin Film, 0.125W, 36.5ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.625W, 40.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Beschreibungen

Beschreibungen von TE Connectivity RP73D2A40R2BTG, die von den Distributoren bereitgestellt werden.

Res Thin Film 0805 40.2 Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Medical Cut Tape
Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
Resistor, 40R2, 0.1%, 0.125W, 0805, THIN FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:40.2ohm; Product Range:RP73 Series; Voltage
Resistor, Thin Film, 40.2 Ohm 125Mw, 0.1%; Rango De Producto:Serie Rp73; Resistencia:40.2Ohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:150V; Tipo De Resistencia:0805 [2012 Metric]; Núm. De Contactos:2 |Holsworthy Te Connectivity RP73D2A40R2BTG
Special Order: RP 2A 40R2 0.1% 15PPM CUT LENGTH Resistance Value: 40.2 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 40.2 Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2A40R2BTG | Internal Number: 7-1879269-6 | TE Connectivity | Holsworthy
RES, 40R2, 0.1%, 0.125W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 40.2ohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); External Depth: 0.4mm; External Length / Height: 2mm; External Width: 1.25mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device; Temperature Coefficient (ppm): 15ppm/°C

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 7-1879269-6