Beschreibungen von TE Connectivity / AMP 6-1879269-4, die von den Distributoren bereitgestellt werden.
Fixed Resistor, Thin Film, 0.125W, 36.5ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 36.5 Ohm 0.1% 0.125W(1/8W) ±15ppm/C Epoxy Pad SMD T/R
Surface Mount Thin Film Resistor, Rp73 Series, 36.5 Ohm, 125 Mw, - 0.1%, 75 V |Holsworthy Te Connectivity RP73D2A36R5BTG
Resistor, 36R5, 0.1%, 0.125W, 0805, THIN FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:36.5ohm; Product Range:RP73 Series; Voltage
36.5 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Cut Tape Length, Resistance Class Up to 1kΩ, .125 W, Holsworthy RP73
RES, 36R5, 0.1%, 0.125W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 36.5ohm; Product Range: RP73 Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); External Depth: 0.4mm; External Length / Height: 2mm; External Width: 1.25mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device; Temperature Coefficient (ppm): 15ppm/°C