TE Connectivity / AMP 1825108-1

Conn, IC Socket, DIP, 24, Closed, Diplomate, Solder, 0.61", 0.1" Pin Spcng, Straight
$ 1.65
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity / AMP 1825108-1 herunter.

IHS

Datasheet1 SeiteVor 16 Jahren

Master Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 1.65
$ 1.13
Stock
444
3,720
Authorized Distributors
2
6
Gender
-
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
24
24
Number of Rows
2
2
Mount
Vertical
Vertical
Termination
Through Hole
Through Hole
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Polyethylene
Thermoplastic
Contact Material
Bronze
Bronze

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-10-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2014-02-28
LTD Date2014-05-28

Verwandte Teile

TE Connectivity2-640361-4
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity / AMP2-641932-4
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1825094-6
Socket, DIP; Dual Leaf; 20 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Phosphor Bronze
TE Connectivity / AMP2-641602-4
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1825093-5
Socket, DIP; 18Pins; Dual Leaf; Closed; Solder Tail; 0.31In.; Phosphor Bronze; Gold
TE Connectivity1825093-6
Socket, DIP; Dual Leaf; 20 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Phosphor Bronze

Beschreibungen

Beschreibungen von TE Connectivity / AMP 1825108-1, die von den Distributoren bereitgestellt werden.

CONN, IC SOCKET, DIP,24,CLOSED, DIPLOMATE, SOLDER,0.61",0.1" PIN SPCNG, STRAIGHT
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
IC Socket, DIP24, 24 Contact(s)
Dip Socket, 24 Position, Through Hole
24P DIP SOK CB .600 CL 15AU/SN
IC Sockets 24 CLOSED FRAME GOLD

Aliasnamen des Herstellers

TE Connectivity / AMP verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity / AMP ist möglicherweise auch unter den folgenden Namen bekannt:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors