TE Connectivity 1825093-6

Socket, DIP; Dual Leaf; 20 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Phosphor Bronze
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1825093-6 herunter.

Newark

Datasheet1 SeiteVor 15 Jahren

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Lieferkette

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Verwandte Teile

TE Connectivity / AMP2-641602-4
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1825094-6
Socket, DIP; Dual Leaf; 20 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Phosphor Bronze
TE Connectivity2-641264-4
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-640357-4
Straight Leg Through Hole DIP-14 Socket with Row-to-Row Spacing of 7.87 mm
TE Connectivity2-640358-4
Socket, DIP; 16Pins; Dual Leaf; Closed; Solder Tail; 0.31In.; Phosphor Bronze; Gold (15
TE Connectivity / AMP2-641610-4
Socket, DIP; Dual Leaf; 16 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Phosphor Bronze; Go

Beschreibungen

Beschreibungen von TE Connectivity 1825093-6, die von den Distributoren bereitgestellt werden.

Socket, DIP; Dual Leaf; 20 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Phosphor Bronze
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Box/Tube
20 Position 7.62 mm Row Spacing 2.54 mm Centerline Through Hole DIP Socket
DIP SOCKET, 20POS, THROUGH HOLE; Connect; DIP SOCKET, 20POS, THROUGH HOLE; Connector Type:DIP Socket; Series:DIPLOMATE DL; No. of Contacts:20; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Solder; Contact Material:Phosphor Bronze; Contact Plating:Gold

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty