Renesas ISL89163FBEBZ

IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
$ 2.501
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Renesas ISL89163FBEBZ herunter.

IHS

Datasheet22 SeitenVor 7 Jahren
Datasheet15 SeitenVor 15 Jahren

Integrated Device Technology

Future Electronics

Intersil

TME

CAD-Modelle

Modellinformationen
Beschafft vonRenesas
VeröffentlichungsdatumAug 13, 2025
IPC-konformIPC-7351B
Überarbeitung des StyleguidesVersion 1.0 - Nov 1, 2024
DatenblattquelleVersion 6.00 - Jul 9, 2019
Verifizierung

Bestandsverlauf

3-Monats-Trend:
+12.69%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-24
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-12-06
LTD Date2026-06-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Verwandte Teile

Tube ISL89165 Low-Side 2010 gate driver 20ns 20ns -40C~125C TJ 6A 6A 1.22V 2.08V
ROHS3Compliant Obsolete Matte Tin (Sn) e3 IC Gate Driver 1.85V 3.15V 6A 6A -40C~125C TJ 20ns 20ns
ISL89165 Series Dual Ch 6 A 2 Ohm 0 to 16 Vout Power MOSFET Driver - SOIC-8
TTL input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
CMOS input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
FAN3225 Series Dual 18 V 4 A High Speed Low Side Gate Driver - SOIC-8

Beschreibungen

Beschreibungen von Renesas ISL89163FBEBZ, die von den Distributoren bereitgestellt werden.

IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
ISL89163 Series Dual Ch 6 A 2 Ohm 4.5 to 16 Vout Power MOSFET Driver - SOIC-8
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 3.9mm 16V 33.3W 6A
High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs
The ISL89163, ISL89164, and ISL89165 are high-speed, 6A, dual channel MOSFET drivers with enable inputs. Precision thresholds on all logic inputs allow the use of external RC circuits to generate accurate and stable time delays on both the main channel inputs, INA and INB, and the enable inputs, ENA and ENB. The precision delays capable of these precise logic thresholds makes these parts very useful for dead-time control and synchronous rectifiers. Note that the enable and input logic inputs can be interchanged for alternate logic implementations. Three input logic thresholds are available: 3. 3V (CMOS), 5. 0V (CMOS or TTL compatible), and CMOS thresholds that are proportional to VDD. At high switching frequencies, these MOSFET drivers use very little internal bias currents. Separate, non-overlapping drive circuits are used to drive each CMOS output FET to prevent shoot-through currents in the output stage. The start-up sequence is designed to prevent unexpected glitches when VDD is being turned on or turned off. When VDD < ~1V, an internal 10kΩ resistor between the output and ground helps to keep the output voltage low. When ~1V < VDD < UV, both outputs are driven low with very low resistance and the logic inputs are ignored. This insures that the driven FETs are off. When VDD > UVLO, and after a short delay, the outputs now respond to the logic inputs.

Aliasnamen des Herstellers

Renesas verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Renesas ist möglicherweise auch unter den folgenden Namen bekannt:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M