Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

onsemi FAN3224CMX

CMOS input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
$ 0.996
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN3224CMX herunter.

IHS

Datasheet24 SeitenVor 5 Jahren
Datasheet0 SeitenVor 0 Jahren

Master Electronics

onsemi

Fairchild Semiconductor

Farnell

Bestandsverlauf

3-Monats-Trend:
-12.26%

CAD-Modelle

Laden Sie onsemi FAN3224CMX Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
SnapEDA
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-12-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2027-01-06
LTD Date2027-07-06
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 weeks ago)

Verwandte Teile

TTL input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
FAN3225 Series Dual 18 V 4 A High Speed Low Side Gate Driver - SOIC-8
FAN3223 Series Dual 18 V 4 A High Speed Low Side Gate Driver - SOIC-8
LittelfuseIXDD604SIA
IXDD Series 35 V 4 Amp 1.5 Ohm Low-Side Ultrafast MOSFET Driver - SOIC-8
LittelfuseIXDN604SIATR
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL HS 8SOIC
LittelfuseIXDF604SIA
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DIFF 8-SOIC

Beschreibungen

Beschreibungen von onsemi FAN3224CMX, die von den Distributoren bereitgestellt werden.

CMOS input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
Tape & Reel (TR) FAN3224 Low-Side 2014 gate driver 20ns -40C~125C TA 5A 5A 540mW
FAN3224 Series 18 V 4 A Surface Mount Dual High Speed Low Side Driver-SOIC-8
FAIRCHILD SEMICONDUCTOR FAN3224CMX DRIVER,MOSFET, DUAL, 4A, CMOS, 8SOIC
12ns 2 4.5V 29ns 18V Non-Inverting MOSFET,NChannel 9ns Low voltage side 5A,5A SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.75mm
DRIVER,MOSFET, DUAL, 4A, CMOS, 8SOIC; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:5A; Supply Voltage Range:4.5V to 18V; Driver Case Style:SOIC; No. of Pins:8; Output Delay:18ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN3223-25 family of dual 4A gate drivers is designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with either TTL or CMOS input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output LOW until the supply voltage is within the operating range. In addition, the drivers feature matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFETS. The FAN322X drivers incorporate MillerDrive™ architecture for the final output stage. This bipolar-MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability. The FAN3223 offers two inverting drivers and the FAN3224 offers two non-inverting drivers. Each device has dual independent enable pins that default to ON if not connected. In the FAN3225, each channel has dual inputs of opposite polarity, which allows configuration as non-inverting or inverting with an optional enable function using the second input. If one or both inputs are left unconnected, internal resistors bias the inputs such that the output is pulled LOW to hold the power MOSFET OFF.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd