onsemi NSI50010YT1G

NSI50010 Series 10 mA 50 V Constant Current Regulator & LED Driver - SOD-123
$ 0.212
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi NSI50010YT1G herunter.

Newark

Datasheet8 SeitenVor 12 Jahren

Upverter

IHS

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-15.38%

CAD-Modelle

Laden Sie onsemi NSI50010YT1G Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.212
$ 0.145
Stock
1,439,638
232,569
Authorized Distributors
6
6
Case/Package
LSOP
LSOP
Number of Pins
2
2
Number of Outputs
1
1
Min Input Voltage
0 V
-
Max Input Voltage
50 V
-
Max Output Current
-
13 mA
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
150 °C
150 °C

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-12-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

NSI45025 Series 25 mA 45V SMT Constant Current Regulator & LED Driver - SOD-123
LED Driver IC Input voltage: 45 V Operating temperature: -55...+150 ¡ãC Package: SOD-123
NSI45030 Series 30 mA 45V SMT Constant Current Regulator & LED Driver - SOD-123
Diodes Inc.AL5809-50P1-7
IC LED DRVR LIN PWM 50MA PDI123 / LED Driver IC 1 Output Linear PWM Dimming 50mA PowerDI™ 123
Diodes Inc.AL5809-90P1-7
Two Terminal Constant Current LED Driver PowerDI, 2.5V to 60V, -40 °C to 125 °C
Diodes Inc.AL5809-60P1-7
60V -40℃~+125℃ 1 Linear constant current driver 60mA 2.5V~60V Power-DI-123 LED Drivers ROHS

Beschreibungen

Beschreibungen von onsemi NSI50010YT1G, die von den Distributoren bereitgestellt werden.

NSI50010 Series 10 mA 50 V Constant Current Regulator & LED Driver - SOD-123
LED Drivers; NSI50010YT1G; ON SEMICONDUCTOR; Surface Mount; 1; No; 10 mA
Ccr & Led Driver, Linear, Sod-123-2; No. Of Channels:1Channels; Output Current Max:10Ma; Output Voltage Max:-; Ic Case/Package:Sod-123; No. Of Pins:2Pins; Input Voltage Min:0V; Input Voltage Max:50V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NSI50010YT1G.
Topology = Constant Current / Outputs = 1 / Switching Frequency MHz = 10 / Input Voltage Max. V = 50 / Output Current mA = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-123 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 2.8 / Width mm = 1.8 / Height mm = 1.35 / Reflow Temperature Max. °C = 260
The linear constant current regulator (CCR) is a simple economical and robust device designed to provide a cost-effective solution for regulating current in LEDs. The CCR is based on patent-pending Self-Biased Transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 40% of regulation with only 0.5 V Vak. It requires no external components allowing it to be designed as a high or low-side regulator. The high anode-cathode voltage rating withstands surges common in Automotive Industrial and Commercial Signage applications. The CCR comes in thermally robust packages and is qualified to AEC-Q101 standard.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • NSI50010YT1G.