onsemi LM385BD-1.2G

LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
$ 0.438
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi LM385BD-1.2G herunter.

onsemi

Datasheet9 SeitenVor 18 Jahren

IHS

Augswan

element14 APAC

TME

Bestandsverlauf

3-Monats-Trend:
-56.04%

CAD-Modelle

Laden Sie onsemi LM385BD-1.2G Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
SnapEDA
SymbolFußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.438
$ 0.339
$ 0.339
Stock
134,340
828,166
828,166
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.223 V
1.223 V
1.223 V
Max Output Voltage
1.247 V
1.247 V
1.247 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
80 ppm/°C
80 ppm/°C
80 ppm/°C
Cathode Current
20 µA
20 µA
20 µA

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Verwandte Teile

LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
Texas InstrumentsLM285M-1.2/NOPB
1.235-V, –40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85
Texas InstrumentsLM285MX-1.2/NOPB
1.235-V, –40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85
Texas InstrumentsLM385DR-1-2
1.235-V, 2%, 0°C to 70°C, micropower voltage reference 8-SOIC 0 to 70

Beschreibungen

Beschreibungen von onsemi LM385BD-1.2G, die von den Distributoren bereitgestellt werden.

LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
V REF, BANDGAP, 1.235V, 1%, 8SOIC; Topology:-; Reference Voltage:1.235V; Voltage Reference Case Style:SOIC; No. of Pins:8; Temperature Coefficient:80ppm/°C; MSL:(Not Available); SVHC:No SVHC (20-Jun-2013)
IC, SHUNT V-REF, DIODE1.235V, 1%, 8-SOIC; Reference Voltage:1.235V; Temperature Coefficient:80ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Filter Terminals:SMD
The LM285/LM385 series are micropower two-terminal bandgap voltage regulator diodes. Designed to operate over a wide current range of 10 A to 20 mA these devices feature exceptionally low dynamic impedance low noise and stable operation over time and temperature. Tight voltage tolerances are achieved by on-chip trimming. The large dynamic operating range enables these devices to be used in applications with widely varying supplies with excellent regulation. Extremely low operating current make these devices ideal for micropower circuitry like portable instrumentation regulators and other analog circuitry where extended battery life is required. The LM285/LM385 series are packaged in a low cost TO-226AA plastic case and are available in two voltage versions of 1.235 and 2.500 V as denoted by the device suffix (see Ordering Information table). The LM285 is specified over a -40 C to +85 C temperature range while the LM385 is rated from 0 C to +70 C. The LM385 is also available in a surface mount plastic package in voltages of 1.235 and 2.500 V.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LM385BD-1.2G.
  • LM385BD1.2G