Texas Instruments LM285M-1.2/NOPB

1.235-V, –40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85
$ 0.505
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LM285M-1.2/NOPB herunter.

element14 APAC

Datasheet23 SeitenVor 11 Jahren
Datasheet24 SeitenVor 12 Jahren

Texas Instruments

element14

Newark

Farnell

Bestandsverlauf

3-Monats-Trend:
-83.18%

CAD-Modelle

Laden Sie Texas Instruments LM285M-1.2/NOPB Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
SnapEDA
Fußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Verwandte Teile

Texas InstrumentsLM285MX-1.2/NOPB
1.235-V, –40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85
Texas InstrumentsLM385BMX-1.2
1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Texas InstrumentsLM385BM-1.2
V-Ref Precision 1.235V 20mA 8-Pin SOIC N Rail
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8

Beschreibungen

Beschreibungen von Texas Instruments LM285M-1.2/NOPB, die von den Distributoren bereitgestellt werden.

1.235-V, –40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85
Pwr Sply Func, Voltage Reference, SOIC-8, IS 8uA, Vn 60uV, IO 20mA, VBR 1.235V
V-Ref Precision 1.235V 20mA 8-Pin SOIC N Rail
150ppm/¡æ Fixed 20mA 60¦ÌVrms 1.235V 1.235V 10¦ÌA ¡À1% SOIC-8 4.9mm*3.9mm*1.45mm
Voltage Reference; Package/Case:8-SOIC-NARROW; No. of Pins:8; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:10A; Mounting Type:Surface Mount; Reference Volt Tolerance ± mV:20mV ;RoHS Compliant: Yes
IC, SM, SHUNT, VOLT REF, 1.235V; Topology:Shunt; Reference Voltage:1.235V; Reference Voltage Tolerance:1mV; Temperature Coefficient:150ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:285; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:20mA; Package / Case:SOIC; Reference Voltage & Age Tolerance:2%; Temperature Coeff. +:150ppm/°C; Termination Type:SMD; Voltage Regulator Type:Shunt, Adjustable
The LM185-1.2/LM285-1.2/LM385-1.2 are micro power 2-terminal band-gap voltage regulator diodes. Operating over a 10uA to 20mA current range, they feature exceptionally low dynamic impedance and good temperature stability. On-chip trimming is used to provide tight voltage tolerance. Since the LM185-1.2 band-gap reference uses only transistors and resistors, low noise and good long term stability result. Careful design of the LM185-1.2 has made the device exceptionally tolerant of capacitive loading, making it easy to use in almost any reference application. The wide dynamic operating range allows its use with widely varying supplies with excellent regulation. The extremely low power drain of the LM185-1.2 makes it useful for micro power circuitry. This voltage reference can be used to make portable meters, regulators or general purpose analog circuitry with battery life approaching shelf life. Further, the wide operating current allows it to replace older references with a tighter tolerance part. The LM185-1.2 is rated for operation over a -55*C to 125*C temperature range while the LM285-1.2 is rated -40*C to 85*C and the LM385-1.2 0*C to 70*C. The LM185-1.2/ LM285-1.2 are available in a hermetic TO-46 package and the LM285-1.2/LM385-1.2 are also available in a low-cost TO-92 molded package, as well as SO and SOT-23. The LM185-1.2 is also available in a hermetic leadless chip carrier package.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LM285M-1.2/NOPB .
  • LM285M-1.2/NOPB..
  • LM285M-1.2NOPB
  • LM285M1.2/NOPB