onsemi FOD2741BSV

Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD White Bulk
$ 0.714
NRND
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FOD2741BSV herunter.

IHS

Datasheet15 SeitenVor 17 Jahren

Master Electronics

onsemi

DigiKey

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 0.714
$ 0.714
$ 0.714
Stock
94,357
137,919
137,919
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
100 %
100 %
100 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
30 V
-
-
Output Current
-
-
-
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
20 mA
20 mA
20 mA

Lieferkette

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-10-30
Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 4 days ago)

Verwandte Teile

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Lite-OnCNY17F-3S
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD

Beschreibungen

Beschreibungen von onsemi FOD2741BSV, die von den Distributoren bereitgestellt werden.

Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD White Bulk
Transistor Output Optocouplers Error amplifier Optocoupler
ISOLATED ERROR AMPLIFIER; Channels, No. of:1; Voltage, isolation:5000V ac; Output type:Transistor; Current, input:1mA; Voltage, output max:30V; Case style:8 Pin DIL; Temperature, operating range:-40°C to +85°C; Approval Bodies:BSI, CSA, VDE; Approval category:UL Recognised; Bandwidth:50kHz; CMR:1.0kV/µs; Current, Ic max:50mA; Depth, external:6.6mm; Length / Height, external:4.31mm; Optocoupler type:Transistor; Pins, No. of:8; Power dissipation:145mW; Ratio, CTR max:200%; Ratio, CTR min:100%; Temp, op. max:85°C; Temp, op. min:-40°C; Tolerance:1%; Voltage, Vceo:30V; Voltage, Vf max:1.5V; Voltage, input max:37V; Voltage, reference:2.5V; Width, external:9.65mm
The FOD2741 Optically Isolated Amplifier consists of the popular KA431 precision programmable shunt reference and an optocoupler. The optocoupler is a gallium arsenide (GaAs) light emitting diode optically coupled to a silicon phototransistor. It comes in 3 grades of reference voltage tolerance = 2%, 1%, and 0.5%.The Current Transfer Ratio (CTR) ranges from 100% to 200%. It also has an outstanding temperature coefficient of 50 ppm/°C. It is primarily intended for use as the error amplifier/reference voltage/optocoupler function in isolated ac to dc power supplies and dc/dc converters.When using the FOD2741, power supply designers can reduce the component count and save space in tightly packaged designs. The tight tolerance reference eliminates the need for adjustments in many applications. The device comes in a 8-pin dip white package.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FOD2741BSV.