onsemi FOD2741BS

Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD White Bulk
$ 0.714
NRND
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FOD2741BS herunter.

IHS

Datasheet15 SeitenVor 17 Jahren
Datasheet0 SeitenVor 0 Jahren

Future Electronics

onsemi

DigiKey

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
-0.18%

CAD-Modelle

Laden Sie onsemi FOD2741BS Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.714
$ 0.739
$ 0.739
Stock
136,919
164,902
164,902
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
100 %
100 %
100 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
-
30 V
30 V
Output Current
-
-
-
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
20 mA
20 mA
20 mA

Lieferkette

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-10-30
Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 4 days ago)

Verwandte Teile

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Lite-OnCNY17F-3S
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD

Beschreibungen

Beschreibungen von onsemi FOD2741BS, die von den Distributoren bereitgestellt werden.

Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD White Bulk
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Transistor; Input Current Max:10mA; Output Voltage Max:70V; Package/Case:8-DIP; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
ISOLATED ERROR AMPLIFIER; No. of Channels:1; Voltage, Isolation:5000V ac; Output Type:Transistor; Input Current:1mA; Voltage, Output Max:30V; Case Style:DIP-8; Operating Temperature Range:-40°C to +85°C; Approval Bodies:BSI, CSA, VDE; Approval Category:UL Recognised; Bandwidth:50kHz; CMR:1.0kV/µs; Collector-to-Emitter Breakdown Voltage:30V; Current Ic Max:50mA; External Depth:6.6mm; External Length / Height:4.31mm; No. of Pins:8; Optocoupler Type:Transistor; Power Dissipation:145mW; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Max:37V; Voltage, Vf Max:1.5V; Width, External:9.65mm; Ratio, CTR Max:200%; Ratio, CTR Min:100%; Tolerance:0.5%; Voltage, Reference:2.5V
The FOD2741 Optically Isolated Amplifier consists of the popular KA431 precision programmable shunt reference and an optocoupler. The optocoupler is a gallium arsenide (GaAs) light emitting diode optically coupled to a silicon phototransistor. It comes in 3 grades of reference voltage tolerance = 2%, 1%, and 0.5%.The Current Transfer Ratio (CTR) ranges from 100% to 200%. It also has an outstanding temperature coefficient of 50 ppm/°C. It is primarily intended for use as the error amplifier/reference voltage/optocoupler function in isolated ac to dc power supplies and dc/dc converters.When using the FOD2741, power supply designers can reduce the component count and save space in tightly packaged designs. The tight tolerance reference eliminates the need for adjustments in many applications. The device comes in a 8-pin dip white package.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd