onsemi FAN3216TMX-F085

Tape & Reel (TR) FAN3216 Low-Side 2017 gate driver 12ns -55C~150C TJ 3A 3A 460mW
$ 0.839
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN3216TMX-F085 herunter.

IHS

Datasheet18 SeitenVor 5 Jahren
Datasheet0 SeitenVor 0 Jahren

Master Electronics

Augswan

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
-1.09%

CAD-Modelle

Laden Sie onsemi FAN3216TMX-F085 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Tape & Reel (TR) FAN3217 Low-Side 2017 gate driver 12ns -55C~150C TJ 3A 3A 460mW
Tape & Reel (TR) FAN3213 Low-Side 2017 gate driver 12ns -55C~150C TJ 5A 5A 540mW
Tape & Reel (TR) NCP5901 Half-Bridge 2011 gate driver 16ns 0C~150C TJ 12.2mA 1V 2V
MicrochipMIC4102YM-TR
Tape & Reel (TR) MIC4102 Half-Bridge 2006 gate driver 600ns 125C 2A 3A 0.8V 2.2V
InfineonIRS2609DSPBF
Tube IRS2609DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
MicrochipHT0440LG-G
Tape & Reel (TR) HT0440 High-Side 2013 gate driver 650mus -40C~125C TJ 2mA 0.5V 3.15V

Beschreibungen

Beschreibungen von onsemi FAN3216TMX-F085, die von den Distributoren bereitgestellt werden.

Tape & Reel (TR) FAN3216 Low-Side 2017 gate driver 12ns -55C~150C TJ 3A 3A 460mW
Driver 3A 2-OUT Low Side Full Brdg Inv Automotive AEC-Q100 8-Pin SOIC N T/R
12ns 2 4.5V 34ns 18V 800mV,2V Inverting MOSFET,N 9ns 3A,3A SOIC-8 , 1.5mm
TAPE REEL / Dual 2A,High-Speed,Low-Side Gate Drivers,Two
Low Side MOSFET 3A 4.5V~18V 3A SOP-8 Gate Drive ICs ROHS
Buffer/Inverter Based Peripheral Driver, PDSO8
HALF BRIDGE BASED MOSFET DRIVER,
The FAN3216 and FAN3217 dual 2A gate drivers are designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. They are both available with TTL input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output LOW until the supply voltage is within the operating range. In addition, the drivers feature matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFET.The FAN3216/17 drivers incorporate MillerDriveH architecture for the final output stage. This bipolar-MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability.The FAN3216 offers two inverting drivers and the FAN3217 offers two non-inverting drivers. Both are offered in a standard 8-pin SOIC package.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FAN3216TMXF085
  • FAN3216TMX_F085