Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

onsemi FAN3213TMX

Tape & Reel (TR) FAN3213 Low-Side 2017 gate driver 12ns -55C~150C TJ 5A 5A 540mW
$ 0.671
EOL
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN3213TMX herunter.

Master Electronics

Datasheet17 SeitenVor 6 Jahren

IHS

onsemi

Newark

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
-30.56%

CAD-Modelle

Laden Sie onsemi FAN3213TMX Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-11-06
Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Verwandte Teile

FAN3214 Series Dual 18 V 4 A Gate Low Side Driver Surface Mount - SOIC-8
Tape & Reel (TR) FAN3225 Low-Side 2014 gate driver 12ns -40C~125C TA 5A 5A 540mW
Tape & Reel (TR) FAN3217 Low-Side 2017 gate driver 12ns -55C~150C TJ 3A 3A 460mW
MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipTC4426EOA
Tube TC4426 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4427AEOA
Driver, MOSFET, 1.5A Dual, SOIC-8, I-Temp | Microchip Technology Inc. TC4427AEOA

Beschreibungen

Beschreibungen von onsemi FAN3213TMX, die von den Distributoren bereitgestellt werden.

Tape & Reel (TR) FAN3213 Low-Side 2017 gate driver 12ns -55C~150C TJ 5A 5A 540mW
TTL input, dual inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
DRIVER, MOSFET, DUAL INV, 4A, TTL, 8SOIC; Device Type:MOSFET; Module Configurati
Gate Drivers Dual 4A High-Speed Low-Side Gate Driver
DRIVER, MOSFET, DUAL INV, 4A, TTL, 8SOIC; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:5A; Supply Voltage Range:4.5V to 18V; Driver Case Style:SOIC; No. of Pins:8; Output Delay:17ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN3213 and FAN3214 dual 4A gate drivers are designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. They are both available with TTL input thresholds. Internal circuitry provides an undervoltage lockout function by holding the output LOW until the supply voltage is within the operating range. In addition, the drivers feature matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFET. The FAN3213/14 drivers incorporate MillerDrive™ architecture for the final output stage. This bipolar- MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing railto- rail voltage swing and reverse current capability. The FAN3213 offers two inverting drivers and the FAN3214 offers two non-inverting drivers. Both are offered in a standard 8-pin SOIC package.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd