Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

onsemi FAN3217TMX-F085

Tape & Reel (TR) FAN3217 Low-Side 2017 gate driver 12ns -55C~150C TJ 3A 3A 460mW
$ 0.789
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN3217TMX-F085 herunter.

Newark

Datasheet18 SeitenVor 6 Jahren

IHS

Master Electronics

onsemi

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
-0.61%

CAD-Modelle

Laden Sie onsemi FAN3217TMX-F085 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-12-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

Tape & Reel (TR) FAN3216 Low-Side 2017 gate driver 12ns -55C~150C TJ 3A 3A 460mW
Tape & Reel (TR) FAN3213 Low-Side 2017 gate driver 12ns -55C~150C TJ 5A 5A 540mW
Tape & Reel (TR) NCP5901 Half-Bridge 2011 gate driver 16ns 0C~150C TJ 12.2mA 1V 2V
MicrochipMIC4102YM
IC GATE DRVR HALF-BRIDGE 8SOIC Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4102YM-TR
IC GATE DRVR HALF-BRIDGE 8SOIC Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
InfineonAUIRS2004S
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Beschreibungen

Beschreibungen von onsemi FAN3217TMX-F085, die von den Distributoren bereitgestellt werden.

Tape & Reel (TR) FAN3217 Low-Side 2017 gate driver 12ns -55C~150C TJ 3A 3A 460mW
Driver 3A 2-OUT Low Side Full Brdg Non-Inv Automotive AEC-Q100 8-Pin SOIC N T/R
Low-Side Gate Driver, Dual 2 A High-Speed
Non-Inverting MOSFET, N-Channel, Low-Side, 4.5V-18V, 3A, 2V Vgs, 12ns/34ns/9ns, 800mV, SOIC-8, SMD, Adhesive Mount, 1.5mm H
The FAN3216 and FAN3217 dual 2A gate drivers are designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. They are both available with TTL input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output LOW until the supply voltage is within the operating range. In addition, the drivers feature matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFET.The FAN3216/17 drivers incorporate MillerDriveH architecture for the final output stage. This bipolar-MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability.The FAN3216 offers two inverting drivers and the FAN3217 offers two non-inverting drivers. Both are offered in a standard 8-pin SOIC package.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FAN3217TMXF085
  • FAN3217TMX_F085