Texas Instruments LMV924MTX

1.8V, 1MHz, low power, operational amplifiers with rail-to-rail input and output
$ 0.569
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LMV924MTX herunter.

DigiKey

Datasheet28 SeitenVor 24 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 0.569
$ 0.569
Stock
188,681
115,807
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
-
14
Number of Circuits
4
4
Slew Rate
0.45 V/µs
0.39 V/µs
Gain Bandwidth Product
1 MHz
-
Input Offset Voltage (Vos)
1.5 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
750 µA
-

Verwandte Teile

STMicroelectronicsLMV324IYPT
LMV324 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - TSSOP-8
STMicroelectronicsLMV324IPT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - TSSOP-14
MicrochipMCP6404-E/ST
MCP6404 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-14
MicrochipMCP6404T-E/ST
MCP6404 Series 1 MHz 0.5 V/us 6 V Operational Amplifier - TSSOP-14
STMicroelectronicsMC3303PT
MC Series 36 V 1 MHz Low Power Surface Mount Operational Amplifier - TSSOP-14
Texas InstrumentsTLV6004IPWR
Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R

Beschreibungen

Beschreibungen von Texas Instruments LMV924MTX, die von den Distributoren bereitgestellt werden.

1.8V,1MHz,low power,operational amplifiers with rail-to-rail input and output
Contains Lead Not Qualified GULL WING Rail-to-Rail General Purpose Amplifier 82dB 0.45V/mus -40C~85C 1MHz
The LMV921 Single/LMV922 Dual/LMV924 Quad are guar-anteed to operate from +1.8V to +5.0V supply voltages and have rail-to-rail input and output. This rail-to-rail operation enables the user to make full use of the entire supply voltage range. The input common mode voltage range extends300mV beyond the supplies and the output can swing rail-to-rail unloaded and within 100mV from the rail with600\Omega load at 1.8V supply. The LMV921/LMV922/LMV924 are optimized to work at 1.8V which make them ideal for portable two-cell battery-powered systems and single cell Li-Ion systems. The LMV921/LMV922/LMV924 exhibit excellent speed-power ratio, achieving 1MHz gain bandwidth product at 1.8V supply voltage with very low supply current. TheLMV921/LMV922/LMV924 are capable of driving 600\Omega load and up to 1000pF capacitive load with minimal ringing. TheLMV921/LMV922/LMV924's high DC gain of 100dB makes them suitable for low frequency applications. The LMV921 (Single) is offered in a space saving SC70-5and SOT23-5 packages. The SC70-5 package is only 2.0X2.1X1.0mm. These small packages are ideal solutions for area constrained PC boards and portable electronics such as cellphones and Pd As.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.