Texas Instruments LMV924MT

Op Amp Quad Low Power Amplifier R-R I/O 5V 14-Pin TSSOP Rail
$ 0.569
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LMV924MT herunter.

DigiKey

Datasheet28 SeitenVor 24 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 0.569
$ 0.569
Stock
115,800
190,385
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
-
Number of Circuits
4
4
Slew Rate
0.39 V/µs
0.45 V/µs
Gain Bandwidth Product
-
1 MHz
Input Offset Voltage (Vos)
-
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
750 µA

Verwandte Teile

MicrochipMCP6004-I/ST
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14
MicrochipMCP6004T-I/ST
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14
MicrochipMCP6L04T-E/ST
MCP6L04 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-14
1 24mA 2V~3.6V 24mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
STMicroelectronicsLM324PT
ROHS3Compliant EAR99 LM324 Tape & Reel (TR) op amp amplifier circuit 5mm 0.3muA 9V 1300kHz
STMicroelectronicsLM224APT
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin TSSOP T/R / IC OPAMP GP 1.3MHZ 14TSSOP

Beschreibungen

Beschreibungen von Texas Instruments LMV924MT, die von den Distributoren bereitgestellt werden.

Op Amp Quad Low Power Amplifier R-R I/O 5V 14-Pin TSSOP Rail
QUAD, 1.8V, 1 MHZ, LOW POWER OPERATIONAL AMPLIFIER WITH RAIL-TO-RAIL INPUT AND OUTPUT Operational Amplifier, 4 Func, 9500uV Offset-Max, BICMOS, PDSO14
The LMV921 Single/LMV922 Dual/LMV924 Quad are guar-anteed to operate from +1.8V to +5.0V supply voltages and have rail-to-rail input and output. This rail-to-rail operation enables the user to make full use of the entire supply voltage range. The input common mode voltage range extends300mV beyond the supplies and the output can swing rail-to-rail unloaded and within 100mV from the rail with600\Omega load at 1.8V supply. The LMV921/LMV922/LMV924 are optimized to work at 1.8V which make them ideal for portable two-cell battery-powered systems and single cell Li-Ion systems. The LMV921/LMV922/LMV924 exhibit excellent speed-power ratio, achieving 1MHz gain bandwidth product at 1.8V supply voltage with very low supply current. TheLMV921/LMV922/LMV924 are capable of driving 600\Omega load and up to 1000pF capacitive load with minimal ringing. TheLMV921/LMV922/LMV924's high DC gain of 100dB makes them suitable for low frequency applications. The LMV921 (Single) is offered in a space saving SC70-5and SOT23-5 packages. The SC70-5 package is only 2.0X2.1X1.0mm. These small packages are ideal solutions for area constrained PC boards and portable electronics such as cellphones and Pd As.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.