Infineon IRLIZ34NPBF

MOSFET, 55V, 20A, 35 mOhm, 16.7 nC Qg, Logic Level, TO-220 FULLPACK
$ 0.496
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IRLIZ34NPBF herunter.

Newark

Datasheet9 SeitenVor 9 Jahren
Datasheet8 SeitenVor 28 Jahren
Datasheet9 SeitenVor 28 Jahren

IHS

RS (Formerly Allied Electronics)

DigiKey

Bestandsverlauf

3-Monats-Trend:
-50.00%

CAD-Modelle

Laden Sie Infineon IRLIZ34NPBF Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2008-03-13
LTD Date2008-09-13

Verwandte Teile

InfineonIRFIZ34NPBF
55V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package, FULLPAK220-3, RoHS
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 22.5 A, 52 mΩ, TO-220F
STMicroelectronicsSTF40NF06
N-CHANNEL 60V 0.024 Ohm 23A TO-220FP STRIPFET II MOSFET
InfineonIPP260N06N3G
Trans MOSFET N-CH 60V 27A 3-Pin(3+Tab) TO-220
N-Channel Logic Level PowerTrench® MOSFET 60V, 21A, 25mΩ
N-Channel QFET® MOSFET 60V, 15.7A, 52mΩ
InfineonIRLIZ34NPBF
MOSFET, 55V, 20A, 35 mOhm, 16.7 nC Qg, Logic Level, TO-220 FULLPACK
International RectifierAUIRFIZ34N
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) Package

Beschreibungen

Beschreibungen von Infineon IRLIZ34NPBF, die von den Distributoren bereitgestellt werden.

MOSFET, 55V, 20A, 35 mOhm, 16.7 nC Qg, Logic Level, TO-220 FULLPACK
Single N-Channel 55 V 0.046 Ohm 25 nC HEXFET® Power Mosfet - TO-220-3FP
55V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package, FULLPAK220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 22A 3-Pin(3+Tab) TO-220FP
Power Field-Effect Transistor, 22A I(D), 55V, 0.046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, LOGIC, FULLPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:55V; On Resistance Rds(on):35mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:31W; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:22A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Isolation Voltage:2kV; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; No. of Transistors:1; Package / Case:TO-220FP; Power Dissipation Pd:31W; Power Dissipation Pd:31W; Pulse Current Idm:110A; Termination Type:Through Hole; Voltage Vds Typ:55V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 22 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 35 / Gate-Source Voltage V = 16 / Fall Time ns = 21 / Rise Time ns = 100 / Turn-OFF Delay Time ns = 29 / Turn-ON Delay Time ns = 8.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220FP / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 37

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IRFIRLIZ34NPBF
  • IRLIZ34N
  • IRLIZ34NPBF.
  • SP001573820