Infineon IR2308PBF

600 V half-bridge gate driver IC with shoot through protection, PDIP8, RoHS
$ 3.395
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IR2308PBF herunter.

IHS

Datasheet8 SeitenVor 21 Jahren
Datasheet8 SeitenVor 21 Jahren

International Rectifier

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 3.395
$ 3.395
Stock
241,199
241,199
Authorized Distributors
4
4
Case/Package
DIP
DIP
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
350 mA
350 mA
Rise Time
220 ns
220 ns
Fall Time
80 ns
80 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
1 W
1 W

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-02-28
LTD Date2010-08-31

Verwandte Teile

InfineonIRS2128PBF
Tube IRS2128PBF High-Side 1996 gate driver 80ns 40ns -40C~150C TJ 290mA 600mA 0.8V 2.5V
Analog DevicesMAX4427CPA
Dual High-Speed 1.5A MOSFET Drivers | IC DRIVER DUAL MOSFET 1.5A 8-DIP
onsemiFAN7390N
625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
onsemiFAN73832N
MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP W Tube
MicrochipMIC4423ZN
MOSFET Driver, Low Side, Bipolar/CMOS/DMOS, 4.5V to 18V Supply, 3A Out, DIP-8
MicrochipTC4427CPA
MOSFET Driver Low Side - 4.5V-18V supply - 1.5A peak out - 7 Ohm output - PDIP - 8 Pin.

Beschreibungen

Beschreibungen von Infineon IR2308PBF, die von den Distributoren bereitgestellt werden.

600 V half-bridge gate driver IC with shoot through protection, PDIP8, RoHS
Tube IR2308PBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 1W
Driver 600V 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin PDIP Tube
High Voltage and High Speed power MOSFET and IGBT Half Bridge Driver in a 8-Lead package
DRIVER, MOSFET, HI VOLT, 2308, DIP8; Driver Configuration:Half Bridge; Peak Output Current:350mA; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:DIP; No. of Pins:8Pins; Input Delay:220ns; Output Delay:
DRIVER, MOSFET, HI VOLT, 2308, DIP8; Driver IC Type:MOSFET; No. of Outputs:2; Voltage, Output:620V; Output Current:200mA; Power Dissipation Pd:1W; Voltage, Supply Min:10V; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Base Number:2308; IC Generic Number:2308; Logic Function Number:2308; Max Output Current +:250mA; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:Through Hole; Voltage, Offset:600V; Voltage, Output Max:20V; Voltage, Output Min:10V; Voltage, Supply Max:20V; Min Output Sink Current:250mA; Min Output Source Current:120mA; Voltage, Vcc Max:20V; Voltage, Vcc Min:10V
600 V Half Bridge Driver IC with typical 0.2 A source and 0.35 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 to 20 V; Undervoltage lockout for both channels; 3.3 V, 5 V and 15 V input logic compatible; Cross-conduction prevention logic; Matched propagation delay for both channels; Outputs in phase with inputs; Logic and power ground +/- 5 V offset.; Internal 540ns dead-time; Lower di/dt gate driver for better noise immunity

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IR2308
  • IRFIR2308PBF
  • SP001536930