onsemi FAN73832N

Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP W Rail
$ 0.802
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN73832N herunter.

IHS

Datasheet16 SeitenVor 19 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

Farnell

Fairchild Semiconductor

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Verwandte Teile

LittelfuseIXDN602PI
Tube Low-Side 2004 Non-Inverting gate driver 15ns 125C 2A 2A 0.8V 3V
LittelfuseIXDI602PI
2-Ampere Dual Low-Side Ultrafast MOSFET Driver 8-Pin DIP
MicrochipTC4427CPA
MOSFET Driver Low Side - 4.5V-18V supply - 1.5A peak out - 7 Ohm output - PDIP - 8 Pin.
MicrochipTC4426CPA
TC4426CPA Dual MOSFET Power Driver 1.5A4.5 to 18V Inverting 8-Pin PDIP
MicrochipTC4427EPA
Tube TC4427 Low-Side 2004 gate driver 20ns -40C~150C TJ 1.5A 1.5A 730mW
LittelfuseIXDN604PI
Non-Inverting Gate Driver type : IGBT, N-Channel, P-Channel MOSFET 8-DIP Through Hole

Beschreibungen

Beschreibungen von onsemi FAN73832N, die von den Distributoren bereitgestellt werden.

Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP W Rail
625V,0.65/0.35A sink/source current, Half Bridge Gate-Drive with variable Deadtime, Shutdown protection
Half Bridge 350mA 15V~20V 650mA DIP-8 Gate Drive ICs ROHS
Driver IC; Device Type:Half-Bridge; Supply Voltage Min:15V; Termination Type:DIP; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
DRIVER, GATE HALF BRIDGE, DIP8; Driver IC Type:MOSFET; No. of Outputs:2; Voltage, Output:620V; Output Current:350mA; Power Dissipation Pd:1.25W; Voltage, Supply Min:15V; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Base Number:73832; Termination Type:Through Hole; Voltage, Supply Max:20V
The FAN73832 is a half-bridge, gate-drive IC with shutdown and programmable dead-time control functions for driving MOSFETs and IGBTs, operating up to +600V. Fairchild’s high-voltage process and common-mode noise canceling technique provide stable operation of high-side driver under high dv/dt noise circumstances. An advanced level-shift circuit allows high-side gate driver operation up to VS=-9.8V (typical) for VBS=15V. The UVLO circuits for both channels prevent malfunction when VDD and VBS are lower than the specified threshold voltage. Output drivers typically source/sink 350mA/650mA, respectively, which is suitable for all kinds of half- and full-bridge inverters.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd