Infineon IR2214SSTRPBF

1200 V half-bridge gate driver IC with DESAT and soft over-current shutdown, SSOP24, RoHS
$ 3.82
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IR2214SSTRPBF herunter.

IHS

Datasheet33 SeitenVor 16 Jahren
Datasheet33 SeitenVor 16 Jahren

iiiC

Bestandsverlauf

3-Monats-Trend:
+70.62%

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 3.82
$ 3.81
Stock
415,690
205,365
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
24
24
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
3 A
2 A
Rise Time
24 ns
24 ns
Fall Time
7 ns
7 ns
Min Supply Voltage
11.5 V
11.5 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
1.5 W
1.5 W

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Infineon IR2214SSTRPBF, die von den Distributoren bereitgestellt werden.

1200 V half-bridge gate driver IC with DESAT and soft over-current shutdown, SSOP24, RoHS
Infineon SCT
Tape & Reel (TR) IR2214SSPBF Half-Bridge 1996 gate driver 24ns -40C~150C TJ 2A 3A 1.5W
MOSFET Driver, Half Bridge, 0.9 V to 10.2 V Supply, 1.5 A Out, 330 ns Deadtime, SSOP-24
1200V Half Bridge Driver IC for Power Switching Applications in a 24 Lead SSOP package
IR2214 Series 600 V 1.5 A 20 V Supply Dual Output Half Bridge Driver - SSOP-24
Half Bridge IGBT 2A 11.5V~20V 3A SSOP-24-208mil Gate Drive ICs ROHS
MOSFET DRVR 1.2KV 3A 2-OUT Hi/Lo Side Half Brdg Non-Inv 24-Pin SSOP T/R
IGBT DRIVER, HALF BRIDGE, SSOP-24; Driver Configuration: Half Bridge; Peak Output Current: -; Supply Voltage Min: 11.5V; Supply Voltage Max: 20V; Driver Case Style: SSOP; No. of Pins: 24Pins; Input Delay: -; Output Delay: -; Ope
EiceDRIVER™ 1200 V half-bridge gate driver IC with typical 2 A source and 3 A sink currents in SSOP-24 lead package for IGBT discretes and IGBT modules.IR2214SS utilizes proprietary 1200 V HVIC and latch immune CMOS technologies which enable a rugged, monolithic construction with integrated protective features such as desaturation detection (DESAT), soft over-current shutdown (Soft-off), under-voltage lockout (UVLO) protection, two-level turn-on (TLTO) output, deadtime, and fault reporting.The IR2214SS half-bridge gate driver is well suited for low- and medium- power designs up to 10 kW. IR2214SS provides high performance drive capability with full protective features for a cost-competitive solution. Optimized system performance with the IR2214SS and EconoPIM™3 module is demonstrated with our evaluation board EVAL-M1-IR2214IR2214SS belongs to the 1200 V level-shift junction isolated (JI) gate driver family and is also available as a 600 V variant: IR2114SS.

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IR2214SSTRPBF.
  • IRFIR2214SSTRPBF
  • SP001538202