Infineon IR2214SSPBF

1200 V half-bridge gate driver IC with DESAT and soft over-current shutdown, SSOP24, RoHS
$ 3.81
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IR2214SSPBF herunter.

SHENGYU ELECTRONICS

Datasheet33 SeitenVor 16 Jahren

IHS

element14 APAC

TME

iiiC

Bestandsverlauf

3-Monats-Trend:
+26.44%

CAD-Modelle

Laden Sie Infineon IR2214SSPBF Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 3.81
$ 3.82
Stock
205,365
415,690
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
24
24
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
2 A
3 A
Rise Time
24 ns
24 ns
Fall Time
7 ns
7 ns
Min Supply Voltage
11.5 V
11.5 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
1.5 W
1.5 W

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-08-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Infineon IR2214SSPBF, die von den Distributoren bereitgestellt werden.

1200 V half-bridge gate driver IC with DESAT and soft over-current shutdown, SSOP24, RoHS
1200V Half Bridge Driver IC for Power Switching Applications in a 24 Lead SSOP package
Tube IR2214SSPBF Half-Bridge 1996 gate driver 24ns -40C~150C TJ 2A 3A 1.5W
IR2214 Series 600 V 1.5 A 20 V Supply Dual Output Half Bridge Driver - SSOP-24
DRIVER, HALF-BRIDGE GATE, 1200V, SSOP-24
Half Bridge Gate Driver, 2A, Ssop-24; No. Of Channels:2Channels; Driver Configuration:Half Bridge; Power Switch Type:Igbt; No. Of Pins:24Pins; Ic Case/Package:Ssop; Input Type:Non-Inverting; Source Current:2A; Sink Current:3A Rohs Compliant: Yes |Infineon IR2214SSPBF.
HALF BRIDGE DRIVER, SINGLE, 24SSOP; Device Type:MOSFET; Module Configuration:Half Bridge; Peak Output Current:2A; Output Resistance:60ohm; Input Delay:440ns; Output Delay:440ns; Supply Voltage Range:11.5V to 20V; Driver Case Style:SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:2214; No. of Outputs:4; Offset Voltage:1200V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:1A; Output Current + Max:1500mA; Output Current - Max:1000mA; Output Voltage:1220V; Output Voltage Max:20V; Output Voltage Min:10.4V; Package / Case:SSOP; Power Dissipation Pd:1.5W; Supply Voltage Max:20V; Supply Voltage Min:11.5V; Termination Type:SMD
EiceDRIVER™ 1200 V half-bridge gate driver IC with typical 2 A source and 3 A sink currents in SSOP-24 lead package for IGBT discretes and IGBT modules.IR2214SS utilizes proprietary 1200 V HVIC and latch immune CMOS technologies which enable a rugged, monolithic construction with integrated protective features such as desaturation detection (DESAT), soft over-current shutdown (Soft-off), under-voltage lockout (UVLO) protection, two-level turn-on (TLTO) output, deadtime, and fault reporting.The IR2214SS half-bridge gate driver is well suited for low- and medium- power designs up to 10 kW. IR2214SS provides high performance drive capability with full protective features for a cost-competitive solution. Optimized system performance with the IR2214SS and EconoPIM™3 module is demonstrated with our evaluation board EVAL-M1-IR2214IR2214SS belongs to the 1200 V level-shift junction isolated (JI) gate driver family and is also available as a 600 V variant: IR2114SS.

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IR2214SSPBF.
  • IRFIR2214SSPBF
  • SP001544030