Infineon IR21091PBF

600 V half-bridge gate driver IC with shutdown and programmable deadtime, PDIP8, RoHS
$ 2.18
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IR21091PBF herunter.

IHS

Datasheet8 SeitenVor 20 Jahren
Datasheet8 SeitenVor 20 Jahren

SHENGYU ELECTRONICS

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Infineon IR21091PBF Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
3DHerunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 2.18
$ 2.18
Stock
186,962
186,962
Authorized Distributors
2
2
Case/Package
DIP
DIP
Number of Pins
8
8
Channel Type
Synchronous
Synchronous
Number of Drivers
2
2
Max Output Current
350 mA
350 mA
Rise Time
220 ns
220 ns
Fall Time
80 ns
80 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
1 W
1 W

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-04-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-03-31
LTD Date2020-09-30

Verwandte Teile

InfineonIRS2128PBF
Tube IRS2128PBF High-Side 1996 gate driver 80ns 40ns -40C~150C TJ 290mA 600mA 0.8V 2.5V
onsemiFAN7390N
625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
onsemiFAN73832N
MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP W Tube
MicrochipTC4427CPA
MOSFET Driver Low Side - 4.5V-18V supply - 1.5A peak out - 7 Ohm output - PDIP - 8 Pin.
MicrochipTC428CPA
Tube TC428 Low-Side 2003 gate driver 30ns 0C~70C TA 1.5A 1.5A 730mW
MicrochipTC4426CPA
Tube TC4426 Low-Side 2006 gate driver 20ns 0C~150C TJ 1.5A 1.5A 730mW

Beschreibungen

Beschreibungen von Infineon IR21091PBF, die von den Distributoren bereitgestellt werden.

600 V half-bridge gate driver IC with shutdown and programmable deadtime, PDIP8, RoHS
Infineon SCT
Tube IR21091PBF Half-Bridge 1996 gate driver 150ns 50ns -40C~150C TJ 200mA 350mA 0.8V 2.9V
Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP Tube
MOSFET Driver IC; Device Type:High and Low Side; No. of Outputs:2; Output Voltage:620V; Output Current:350mA; Power Dissipation, Pd:1W; Supply Voltage Min:10V; Supply Voltage Max:25V; Termination Type:Through Hole ;RoHS Compliant: No
IC, MOSFET DRIVER, HALF BRIDGE, DIP-8; D; Device Type:MOSFET; Module Configuration:Half Bridge; Peak Output Current:350mA; Input Delay:750ns; Output Delay:200ns; Supply Voltage Range:10V to 20V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:21091; IC Generic Number:21091; Logic Function Number:21091; Logic IC Function:Half-Bridge Driver; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Sink Current:350mA; Output Sink Current Min:250mA; Output Source Current Max:200mA; Output Source Current Min:120mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:DIP; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:Through Hole; Turn Off Time:170ns; Turn On Time:680ns; Voltage Vcc Max:25V; Voltage Vcc Min:10V
600 V Half Bridge Driver IC with typical 0.2 A source and 0.35 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 to 20 V; Undervoltage lockout for both channels; 3.3 V, 5 V, and 15 V logic input compatible; Cross-conduction prevention logic; Matched propagation delay for both channels; High side output in phase with IN input; Logic and power ground + /- 5 V offset; Internal 540ns dead-time, and programmable up to 5s with one external RDT resistor; Lower di/dt gate driver for better noise immunity; The dual function DT/Sd pin input turns off both channels

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IR21091
  • IR21091PBF.
  • IRFIR21091PBF
  • SP001538060