Infineon IPD65R600C6BTMA1

Trans MOSFET N-CH 650V 7.3A 3-Pin(2+Tab) DPAK T/R / 650V CoolMOS C6 Power Transistor
$ 0.603
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IPD65R600C6BTMA1 herunter.

IHS

Datasheet19 SeitenVor 15 Jahren
Datasheet19 SeitenVor 15 Jahren

Upverter

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Infineon IPD65R600C6BTMA1 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.603
$ 0.795
Stock
309,619
536,397
Authorized Distributors
1
2
Mount
Surface Mount
-
Case/Package
TO-252-3
TO-252-3
Drain to Source Voltage (Vdss)
650 V
650 V
Continuous Drain Current (ID)
7.3 A
7.3 A
Threshold Voltage
-
-
Rds On Max
600 mΩ
600 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
63 W
63 W
Input Capacitance
440 pF
440 pF

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-08-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-09-30
LTD Date2023-09-30

Verwandte Teile

Trans MOSFET N-CH 600V 7.3A 3-Pin(2+Tab) DPAK T/R
Trans MOSFET N-CH 650V 8.7A 3-Pin(2+Tab) TO-252
Trans MOSFET N-CH 650V 9.1A 3-Pin TO-252 T/R
E Series N-Channel 650 V 78 W 0.6 O 48 nC Surface Mount Power Mosfet - DPAK
STMicroelectronicsSTD11N65M2
N-channel 650 V, 0.6 Ohm typ., 7 A MDmesh M2 Power MOSFET in DPAK package
STMicroelectronicsSTD11N50M2
N-channel 500 V, 0.45 Ohm typ., 8 A MDmesh M2 Power MOSFET in DPAK package

Beschreibungen

Beschreibungen von Infineon IPD65R600C6BTMA1, die von den Distributoren bereitgestellt werden.

Trans MOSFET N-CH 650V 7.3A 3-Pin(2+Tab) DPAK T/R / 650V CoolMOS C6 Power Transistor
Power Field-Effect Transistor, 7.3A I(D), 650V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO252-3, RoHS
Infineon SCT
CoolMOS C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Extremely low losses due to very low Figure of Merit (R DS(on)* Q g and E oss); Very high commutation ruggedness; Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IPD65R600C6
  • IPD65R600C6XT
  • SP000745020