Infineon IPD65R380C6ATMA1

Power Mosfet, N Channel, 10.6 A, 650 V, 0.34 Ohm, 10 V, 3 V Rohs Compliant: Yes
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IPD65R380C6ATMA1 herunter.

IHS

Datasheet19 SeitenVor 8 Jahren

TME

CAD-Modelle

Laden Sie Infineon IPD65R380C6ATMA1 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.774
$ 0.774
Stock
122,821
300,107
300,107
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
TO-252-3
TO-252-3
Drain to Source Voltage (Vdss)
650 V
650 V
650 V
Continuous Drain Current (ID)
10.6 A
10.6 A
10.6 A
Threshold Voltage
-
-
-
Rds On Max
380 mΩ
380 mΩ
380 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
83 W
83 W
83 W
Input Capacitance
710 pF
710 pF
710 pF

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-30
LTD Date2025-03-31

Verwandte Teile

STMicroelectronicsSTD16N50M2
N-channel 500 V, 0.24 Ohm typ., 13 A MDmesh M2 Power MOSFET in a DPAK package
Trans MOSFET N-CH 650V 8.7A 3-Pin(2+Tab) TO-252
83W(Tc) 20V 3.5V@ 320¦ÌA 32nC@ 10 V 1N 600V 380m¦¸@ 3.8A,10V 10.6A 700pF@100V DPAK 2.56mm
MOSFET Transistor, N Channel, 10.6 A, 600 V, 0.342 ohm, 10 V, 4 V
STMicroelectronicsSTD16N65M2
N-channel 650 V, 0.32 Ohm typ., 11 A MDmesh M2 Power MOSFET in DPAK package
STMicroelectronicsSTD11NM65N
N-channel 650 V, 0.425 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in DPAK package

Beschreibungen

Beschreibungen von Infineon IPD65R380C6ATMA1, die von den Distributoren bereitgestellt werden.

Power Mosfet, N Channel, 10.6 A, 650 V, 0.34 Ohm, 10 V, 3 V Rohs Compliant: Yes
Power Field-Effect Transistor, 10.6A I(D), 650V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO252-3, RoHS
Infineon SCT
MOSFET, N-CH, 650V, 10.6A, TO-252-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 10.6A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.34ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 83W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
CoolMOS C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Extremely low losses due to very low Figure of Merit (R DS(on)* Q g and E oss); Very high commutation ruggedness; Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA