Beschreibungen von Honeywell V7-2B17D8, die von den Distributoren bereitgestellt werden.
Switch Snap Action SPDT Pin Plunger Quick Connect 11A 277VAC 250VDC 0.74N Thru-Hole
Switch, Basic, Miniature, 1 Amps, 250 VAC, Pin Plunger, SPDT, Quick Connect
Miniature Snap Action Switch, Pin, Plunger Actuator, SPDT
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
Switch Limit; Miniature; Plunger Head; SPDT; 10A
Basic / Snap Action Switches SPDT 11A @ 250VAC
MICRO SWITCH, 10A, 125VAC, SPDT, PIN PLUNGER, QUICK CONNECT
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 11 A at 250 Vac, Pin Plunger Actuator, 0,73 N [2.63 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination, CSA, UL MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
MICROSWITCH, PIN PLUNGER, SPDT 11A 277V; Microswitch Type:Miniature; Microswitch Actuator:Pin Plunger; Contact Configuration:SPDT; Switch Terminals:Quick Connect, Solder; Contact Current Max:11A; Contact Voltage DC Nom:2
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:2.63ozf; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:11A; Current Rating:11A; Features:Pin Plunger; Mounting Type:Screw Terminal ;RoHS Compliant: Yes
Contact Current - AC A = 11 / Actuator Type = Pin Plunger / Termination Type = Quick Connect / Housing Material = PCT / Contact Voltage - AC V = 250 / Width mm = 10.2 / Microswitch Type = Miniature / Series = V7 / Length mm = 28.8 / Actuation Force N = 0.73 / Height mm = 15.9 / Contact Configuration = 1CO