Honeywell V7-3E17D8

Switch Snap Action SPDT Plunger Quick Connect 10A 277VAC 250VDC 0.49N Panel Mount
$ 2.83
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell V7-3E17D8 herunter.

JRH Electronics

Datasheet9 SeitenVor 10 Jahren

TME

element14 APAC

Newark

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
+22.88%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-1B17D8-048
Switch Snap Action SPDT Lever Quick Connect 11A 277VAC 250VDC 0.49N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 16A 250VAC 250VDC Screw Mount
Omron D3V-16G-1C25 Snap Acting Limit Switch 16A Quick Connect SPDT
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 2.4mm PANEL MOUNT

Beschreibungen

Beschreibungen von Honeywell V7-3E17D8, die von den Distributoren bereitgestellt werden.

Switch Snap Action SPDT Plunger Quick Connect 10A 277VAC 250VDC 0.49N Panel Mount
Miniature Snap Action Switch, Pin, Plunger Actuator, SPDT
Switch Limit; Miniature; Plunger Head; SPDT; 10A
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
BASIC SWITCH, V7 SERIES, SPDT, 10A 277VAC, PLUNGER ACT, QC TABS
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 10 A at 277 Vac, Pin Plunger Actuator, 0,49 N [1.8 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:1.8ozf; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:10A; Current Rating:10A; Features:Pin Plunger; Operating Force:1.8ozf ;RoHS Compliant: Yes
MICROSWITCH, PIN PLUNGER, SPDT, 10A; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Plunger; Operating Force Max:0.49N; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:10A; Switch Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Actuation Type:Plunger; Actuator Type:Pin Plunger; Contact Configuration:SPDT; Contact Current AC Max:10A; Contact Current DC Max:500mA; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Operating Force:0.49N; Series:V7; Switch Case:PCT Polyester Thermoplastic; Terminal Type:Quick Connect

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • V73E17D8