Honeywell BZ-2AW855T1

Snap Acting/Limit Switch, DPDT, Momentary, 1A, 125VDC, 3.39mm, Screw Terminal, Wide Lever Actuator, Panel Mount
$ 41.5
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell BZ-2AW855T1 herunter.

Sager Electronics

Datasheet20 SeitenVor 7 Jahren

IHS

Honeywell

Newark

Electro Sonic

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-02-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-31
LTD Date2022-06-30

Verwandte Teile

HoneywellBZ-2AW822T
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 2.36N Screw Mount
HoneywellBZ-2AW842444T
Snap Acting/Limit Switch, DPDT, Momentary, 1A, 125VDC, 13.89mm, Screw Terminal, Panel Mount
HoneywellBZ-2AW82T
Switch Snap Action N.O./N.C. DPST Roller Lever 15A 480VAC 250VDC 372.85VA 1.25N Screw Mount Screw
Switch Limit N.O./N.C. SPDT Side Roller Lever Screw Mount 10A 250VAC 5N Rotary Conduit
Switch Limit N.O./N.C. SPDT Side Roller Lever Screw Mount 10A 250VAC 5N Rotary Conduit
Switch Limit N.O./N.C. SPDT Adjustable Roller Lever Screw Mount 10A 250VAC 4.5N Rotary Conduit

Beschreibungen

Beschreibungen von Honeywell BZ-2AW855T1, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, DPDT, Momentary, 1A, 125VDC, 3.39mm, Screw Terminal, Wide Lever Actuator, Panel Mount
Basic / Snap Action Switches DPDT 15A 250 Vac Pin Plunger Actuator
Switch Snap Action N.O./N.C. DPDT Simulated Roller Lever 15A 480VAC 250VDC 372.85VA 2.36N Screw Mount Screw Automotive
Switch Limit; Explosion-Proof; Phenolic; 15A 250V AC
BASIC SWITCH, LARGE PREMIUM, DPDT 15A @ 250VAC IP40, BZ SERIES
BASIC SWITCH, PIN PLUNGER, DPDT, 15A, 25; BASIC SWITCH, PIN PLUNGER, DPDT, 15A, 250V; Contact Configuration:DPDT; Microswitch Type:Standard; Actuator Style:Pin Plunger; Switch Operation:-; Operating Force Max:2.36N; Contact Voltage AC Nom:250V; Contact Current Max:15A
MICRO SWITCH BZ Series Premium Large Basic Switch, Double Pole Double Throw Circuitry, 15 A at 250 Vac, Pin Plunger Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • BZ2AW855T1