Beschreibungen von Honeywell BZ-2AW822T, die von den Distributoren bereitgestellt werden.
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 2.36N Screw Mount
Basic / Snap Action Switches Snap Action N.O./N.C SPDT 15A Thru-Hole
BASIC SWITCH, LARGE PREMIUM, DPDT, 15A 250VAC, STRAIGHT LEVER, BZ SERIES
Switch Limit; Basic; Roller Lever Head; 2-Cct DB; 15A
Snap Acting/Limit Switch, DPDT, Momentary, 1A, 125VDC, 2.39mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:8.5ozf; Switch Terminals:Screw; Circuitry:DPDT; Contact Current Max:15A; Leaded Process Compatible:Yes; Mounting Type:Screw Terminal; No. of Switch Positions:2 ;RoHS Compliant: Yes
Contact Current - AC A = 15 / Actuator Type = Roller Lever / Termination Type = Screw / Housing Material = General Purpose Phenolic / Contact Voltage - AC V = 250 / Width mm = 18 / Series = BZ / Length mm = 49 / Switching Function = ON-(ON) / Height mm = 24 / Contact Configuration = 1CO
Honeywell BZ-2AW822T Large Basic Switch. Honeywell MICRO SWITCH Large Basic Switch, Premium Standard, Series: BZ Series, 250 VAC, 15 A, 50/60 Hz Frequency, DPDT Contact Configuration, 15 A at 250 VAC Contact, 2 Pole, 100000 mOhm Closed Contact Resistance, Snap Action, Lever Actuator, Thread Connection, 2 in L x 0.7 in W x 1 in H Size, 20000000 Cycles Operating Cycles, -55 to 85 deg C Operating, Phenolic. Additional Description: HONW-BZ-2AW822T (N) LARGE BASIC SWITCH.
HONEYWELL BZ-2AW822T Lg Basic Swch, 15A, SPDT, Shrt Roller Lever. More details: Large Basic Snap Switch, BZ Series, Type of Actuator Short Roller Lever, Actuator Length 1.04 In., Contact Form SPDT, Current Rating 15A, Voltage Rating 250VAC, Terminal Type Screw, Operating Force 8.5 oz., Max. Pretravel 0.171 In., Release Force 1.50 oz., Differential Travel 0.0080 In., Over Travel 0.094 In., Length 2.0 In., Height 1.0 In., Depth 0.7 In., Mounting Dimension 1 In. Centers, Operating Temp. Range -67 Degrees to 185 Degrees F, Housing Material General Purpose Phenolic
MICRO SWITCH BZ Series Premium Large Basic Switch, Double Pole Double Throw Circuitry, 15 A at 250 Vac, Straight Lever Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.