Honeywell BZ-2AW842444T

Snap Acting/Limit Switch, DPDT, Momentary, 1A, 125VDC, 13.89mm, Screw Terminal, Panel Mount
$ 44.44
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell BZ-2AW842444T herunter.

Sager Electronics

Datasheet20 SeitenVor 7 Jahren

Newark

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Verwandte Teile

HoneywellBZ-2AW822T
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 2.36N Screw Mount
HoneywellBZ-2AW855T1
Snap Acting/Limit Switch, DPDT, Momentary, 1A, 125VDC, 3.39mm, Screw Terminal, Wide Lever Actuator, Panel Mount
HoneywellBZ-2AW82T
Switch Snap Action N.O./N.C. DPST Roller Lever 15A 480VAC 250VDC 372.85VA 1.25N Screw Mount Screw

Beschreibungen

Beschreibungen von Honeywell BZ-2AW842444T, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, DPDT, Momentary, 1A, 125VDC, 13.89mm, Screw Terminal, Panel Mount
Switch Limit; Basic; Lever Head; DPDT 2NO-2NC; 15A
Switch Snap Action N.O./N.C. DPDT Straight Lever 15A 480VAC 250VDC 372.85VA 0.56N Screw Mount Screw Automotive
Electromechanical Switch Basic Switch N.O./N.C. DPDT 15A
Switch, Basic, BLACK PLUG OVER COMMON INSERT, 15A 125, 250 OR 480 VAC
BASIC SWITCH, STRAIGHT LEVER, DPDT, 15A, 480V
Snap Action Basic Switch; Circuitry:DPDT; Microswitch Type:Standard; Actuator Style:Straight Lever; Operating Force Max:2ozf; Contact Voltage DC Nom:250V; Contact Voltage AC Nom:480V; Contact Current Max:15A; Switch Terminals:Screw
BASIC SWITCH, STRAIGHT LEVER, DPDT, 15A, 480V; Product Range:BZ Series; Contact Configuration:DPDT; Switch Terminals:Screw; Contact Current Max:15A; Contact Voltage AC Nom:480VAC; Contact Voltage DC Nom:250VDC; Over Travel:5.56mm
MICRO SWITCH BZ Series Premium Large Basic Switch, Double Pole Double Throw Circuitry, 15 A at 250 Vac, Straight Lever Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • BZ2AW842444T