Honeywell BZ-2AQ1842-PC2

Snap Acting/Limit Switch, Dpdt, Momentary, 1A, 125Vdc, 4.22Mm, Screw Terminal, Wide Sintered
$ 56.13
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell BZ-2AQ1842-PC2 herunter.

Sager Electronics

Datasheet20 SeitenVor 7 Jahren

Farnell

Honeywell

Electro Sonic

Agility

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-12-31
LTD Date2022-06-30

Verwandte Teile

HoneywellBZ-2AW822T
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 2.36N Screw Mount
HoneywellBZ-2AW842444T
Snap Acting/Limit Switch, DPDT, Momentary, 1A, 125VDC, 13.89mm, Screw Terminal, Panel Mount
HoneywellBZ-2AQ18T1
Switch Snap Action N.O./N.C. DPDT Roller Plunger Screw 15A 480VAC 250VDC 372.85VA 6.67N Panel Mount/Screw Mount

Beschreibungen

Beschreibungen von Honeywell BZ-2AQ1842-PC2, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, Dpdt, Momentary, 1A, 125Vdc, 4.22Mm, Screw Terminal, Wide Sintered
Switch Snap Action N.O./N.C. DPST Roller Plunger 15A 480VAC 250VDC 6.67N Panel Mount Screw Automotive
Basic / Snap Action Switches DPDT 15 A at 250 Vac Standard Basic SW
BASIC SWITCH, LARGE PREMIUM, DPDT, 15A, HIGH ROLLER PLUNGER, BZ SERIES
Switch Limit; Basic; Roller Plunger Head; 2-Cct DB; 15A
BASIC SWITCH, OT PLUNGER, DPDT, 15A, 480V
BASIC SWITCH, OT PLUNGER, DPDT, 15A, 480V; Microswitch Type:Standard; Microswitch Actuator:Overtravel Plunger; Contact Configuration:DPDT; Switch Terminals:Screw; Contact Current Max:15A; Contact Voltage DC Nom:250V RoHS Compliant: Yes
MICRO SWITCH BZ Series Premium Large Basic Switch, Double Pole Double Throw Circuitry, 15 A at 250 Vac, High Overtravel Roller Plunger Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • BZ2AQ1842-PC2
  • BZ2AQ1842PC2