Beschreibungen von Honeywell 2TL1-10, die von den Distributoren bereitgestellt werden.
Switch Toggle N.O./N.C. DPDT Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Toggle Switch, DPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
HONEYWELL 2TL1-10 Toggle Switch, Non Illuminated, DPDT, On-On-On, Panel, 15 A
TOGGLE SWITCH DPDT MAINTAINED, 15 A AT 115 V AC, 20 A AT 28 V DC, PANEL MOUNT
Bat-Handle Toggle DPDT On-On-On (maint) 15A/125Vac 15A/250Vac 15A/28Vdc
Toggle Switch On-On-On DPDT 15A at 277V Screw Terminals
Switch Toggle DP Toggle Screw 20A 230VAC 250VDC Panel Mount
Military grade environment-proof sealed toggle switch. 2 pole, 3 position, Screw terminal, Standard Lever, DPDT. MS27407-4
SWITCH, DPDT, ON-ON-ON; Contact Configuration:DPDT; Switch Function Type:On-On-On; Contact Voltage AC:277V; Contact Voltage DC:250V; Max Contact Current:15A; Terminal Type:Screw; Actuation Type:Bat; Max Contact Current AC:15A; Max Contact Current DC:20A; Max Contact Voltage AC:277V; Max Contact Voltage DC:250V; Series:TL
Toggle Switch; Switch Operation:On-On-On; Circuitry:DPDT; Switch Terminals:Screw; Actuator Style:Bat; Approval Categories:27407-4; Contact Current Max:15A; Current Rating:15A; Leaded Process Compatible:Yes; Mounting Type:Panel ;RoHS Compliant: Yes
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
Contact Configuration = 2CO / Switching Function = ON-ON-ON / Contact Current = 20 A / Contact Voltage VDC = 250 / Contact Voltage VAC = 277 / Poles = 2 / Actuator Type = Lever / Thread Size = 15/32-32 UNS / Termination Type = Screw Terminal / Mounting Type = Bushing / Illumination = No / Series = TL / Length mm = 33.5 / Width mm = 22.6 / Height mm = 63.2
MICRO SWITCH TL Series Toggle Switch, 2 pole, 3 position, Screw terminal, Standard Lever, Military Part Number MS27407-4 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.