Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Honeywell 2TL1-1

Toggle Switch, DPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
$ 38.835
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 2TL1-1 herunter.

Farnell

Datasheet14 SeitenVor 10 Jahren

Burklin Elektronik

element14 APAC

Honeywell

Newark

Bestandsverlauf

3-Monats-Trend:
-0.38%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2004-02-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Verwandte Teile

Honeywell2TL1-3
Switch Toggle ON ON DPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell2TL1-31
Switch Toggle ON ON DPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell2NT1-10
Switch Toggle ON ON ON DPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Carling Technologies2GM54-73
Switch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM646H
Switch Toggle ON ON DPDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies2GL54-73
Switch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 2TL1-1, die von den Distributoren bereitgestellt werden.

Toggle Switch, DPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Toggle Switch - DPDT, On-Off-On, 15A, IP67, TL Series, Screw Terminals
Toggle switch, metal, 2 pole, latching, On-Off-On, 15 A/125 VAC, silver-plated, 2TL1-1
Switch Toggle ON OFF ON DPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Bat-Handle Toggle DPDT On-Off-On (maint) 15A/125Vac 15A/250Vac 15A/28Vdc
Switch, Toggle, MANUAL, DPDT, 15AMPS, ON-OFF-ON
Switch Toggle DP Toggle Screw 20A 230VAC 250VDC Panel Mount
TOGGLE SWITCH, DTDT; Contact Configuration:DPDT; Switch Operation:On-Off-On; Switch Terminals:Screw; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (19-Dec-2011); Actuation Type:Bat; Contact Configuration:DPDT; Contact Current AC Max:15A; Contact Current DC Max:20A; Contact Current Max:15A; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:250V; Contact Voltage DC Nom:250V; Mounting Type:Panel; Series:TL; Switch Operation:On-Off-On; Terminal Type:Screw
Toggle Switch; Switch Operation:On-Off-On; Circuitry:DPDT; Switch Terminals:Screw; Actuator Style:Bat; Approval Categories:24524-21; Contact Current Max:15A; Current Rating:15A; Leaded Process Compatible:Yes; Mounting Type:Panel ;RoHS Compliant: Yes
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
2TL1-1, MS24524-21 Honeywell military grade environment-proof sealed toggle switch. 2TL1-1 is a 2 pole, 3 position toggle switch with screw terminals. 2TL1-1 has a standard toggle lever, DPDT (double pole double throw) circuitry and is mil spec to MS24524-21. Because of our buying power, we are pleased to offer special prices on 2TL1-1 toggle switch.
MICRO SWITCH TL Series Toggle Switch, 2 pole, 3 position, Screw terminal, Standard Lever, Military Part Number MS24524-21 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 2TL1-1.