Beschreibungen von Honeywell 2TL1-3, die von den Distributoren bereitgestellt werden.
Switch Toggle ON ON DPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Toggle Switch, DPDT, 6 Connections, Maintained On/Maintained On, 1 hp, 15A at 277V AC
Honeywell Rocker Switch, DPDT, On-On, Panel Mount, 15A @ 115V AC, 20A @ 28V DC, 6A @ 230V AC
HONEYWELL 2TL1-3 Toggle Switch, TL Series, Non Illuminated, DPDT, On-On, Panel, 15 A
Bat-Handle Toggle DPDT On-On (maint) 15A/125Vac 15A/250Vac 15A/28Vdc
Switch, Toggle, MANUAL, DPDT, 15 AMPS, ON-ON
Toggle Switch, DPDT, Latched, 20A, 28VDC, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
Switch Toggle DP Toggle Screw 20A 230VAC 250VDC Panel Mount
Toggle Switch; Switch Operation:On-On; Circuitry:DPDT; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:15A; Leaded Process Compatible:Yes; Mounting Type:Panel; Switch Features:Bat ;RoHS Compliant: Yes
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
TOGGLE SWITCH, 2POLE, ON-ON; Contact Configuration:DPDT; Switch Operation:On-On; Switch Terminals:Screw; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (19-Dec-2011); Actuation Type:Bat; Bush Thread Length:11.9mm; Contact Configuration:DPDT; Contact Current @ Contact Voltage AC Max:15A; Contact Current @ Contact Voltage DC Max:15A; Contact Current AC Max:15A; Contact Current DC Max:20A; Contact Current Max:15A; Contact Material:Silver Cadmium Oxide; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:28V; Contact Voltage DC Nom:28V; External Depth:22.6mm; External Length / Height:79.3mm; External Width:33.5mm; Height:79.3mm; Mounting Type:Panel; Operating Temperature Max:71°C; Operating Temperature Min:-65°C; Series:TL; Switch Operation:On-On; Terminal Type:Screw; Thread Size:15/32" x 32 NS
2TL1-3, MS24524-23. Honeywell military grade environment-proof sealed toggle switch. 2TL1-3 is a 2 pole, 2 position rugged toggle switch with screw terminals and a standard toggle lever. 2TL1-3 has double pole double throw (DPDT) circuitry and is mil qualified to MS24524-23. Now we are offering this rugged mil spec toggle switch at commercial toggle switch prices! Due to its environmental sealing to IP68, this toggle switch is suitable for mil/aero, heavy equipment, medical and truck. Bus, RV and marine applications.
MICRO SWITCH TL Series Toggle Switch, 2 pole, 2 position, Screw terminal, Standard Lever, Military Part Number MS24524-23 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.