Honeywell 29ET3

Switch Toggle N.O./N.C. 4PDT Round Lever Wire Lead 5A 115VAC 28VDC Panel Mount with Threads
$ 5,623.958
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 29ET3 herunter.

Sager Electronics

Datasheet7 SeitenVor 10 Jahren

IHS

JRH Electronics

Master Electronics

Peerless Electronics

Bestandsverlauf

3-Monats-Trend:
-15.79%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

TE Connectivity3-6437630-6
Switch Toggle ON OFF ON 4PDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads
TE Connectivity3-6437630-5
Switch Toggle ON ON 4PDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk
Honeywell104TL2-12A
Switch Toggle ON ON ON 4PDT Lock Lever IWTS 15A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell104TL2-3D
Toggle Switch, Spdt, Latched, 20A, 28Vdc, Screw Terminal, Locking Lever Actuator, Panel
Honeywell104TL2-3
Switch Toggle ON None ON 4PDT Round Toggle IWTS 7.5A 230VAC 250VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 29ET3, die von den Distributoren bereitgestellt werden.

Switch Toggle N.O./N.C. 4PDT Round Lever Wire Lead 5A 115VAC 28VDC Panel Mount with Threads
Switch Toggle; Bat-Handle; 1A/28VDC; 4PDT; On-Off-On
29ET3 Honeywell ET series toggle switch.29ET3 is 4 pole, electrically held 3 position switch. Leadwire termination with standard lever.
ET Series Toggle Switch, 4 pole, Electrically held- 3 position, Leadwire terminal, Standard Lever MICRO SWITCH ET toggle switches' holding coils maintain the toggle in operate position(s). The toggle is released by interrupting the coil circuit. With an open circuit, the ET functions as a momentary contact switch. ETs possess two and three position SPDT or DPDT circuits. ET Series switches are available in various lever versions. Turret, leadwire and screw terminations are available for easy installation.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO