Honeywell 104TL2-3

Switch Toggle ON None ON 4PDT Round Toggle IWTS 7.5A 230VAC 250VDC Panel Mount with Threads
$ 352.56
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 104TL2-3 herunter.

IHS

Datasheet14 SeitenVor 8 Jahren

Sager Electronics

Honeywell

Farnell

Newark

Bestandsverlauf

3-Monats-Trend:
-3.92%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2005-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Honeywell104TL2-8
Switch Toggle (ON) ON 4PDT Lever IWTS 10A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell104TL2-12A
Switch Toggle ON ON ON 4PDT Lock Lever IWTS 15A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell104TL2-3D
Toggle Switch, Spdt, Latched, 20A, 28Vdc, Screw Terminal, Locking Lever Actuator, Panel

Beschreibungen

Beschreibungen von Honeywell 104TL2-3, die von den Distributoren bereitgestellt werden.

Switch Toggle ON None ON 4PDT Round Toggle IWTS 7.5A 230VAC 250VDC Panel Mount with Threads
Toggle Switch, 4PDT, Latched, 20A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
MS27786-23, 104TL2-3, Toggle Switch, 4 pole, 2 position, IWTS (16-20 Ga.) terminal, Standard Lever, Environment-proof sealing. Allow 3-4 weeks delivery if shown as out of stock.
Toggle Switch; Circuitry:4PDT; Switch Operation:On-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:IWTS; Contact Current AC Max:7.5A; Contact Current DC Max:7.5A
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
MICRO SWITCH TL Series Toggle Switch, 4 pole, 2 position, IWTS (16-20 Gage) terminal, Standard Lever, Military Part Number MS27786-23 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO