Honeywell 104TL2-3D

Toggle Switch, Spdt, Latched, 20A, 28Vdc, Screw Terminal, Locking Lever Actuator, Panel
$ 329.6
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 104TL2-3D herunter.

Newark

Datasheet11 SeitenVor 7 Jahren

JRH Electronics

RS (Formerly Allied Electronics)

Honeywell

Master Electronics

Bestandsverlauf

3-Monats-Trend:
+0.37%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Honeywell104TL2-3
Switch Toggle ON None ON 4PDT Round Toggle IWTS 7.5A 230VAC 250VDC Panel Mount with Threads
Honeywell104TL2-8
Switch Toggle (ON) ON 4PDT Lever IWTS 10A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell104TL2-1
Switch Toggle ON OFF ON 4PDT Round Lever IWTS 7.5A 230VAC 250VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 104TL2-3D, die von den Distributoren bereitgestellt werden.

Toggle Switch, Spdt, Latched, 20A, 28Vdc, Screw Terminal, Locking Lever Actuator, Panel
Switch Toggle ON None ON 4PDT Locking Lever IWTS 7.5A 230VAC 250VDC Panel Mount with Threads
SWITCH TOGGLE 4PDT 7.5A 115V | Honeywell 104TL2-3D
MS27789-23D, 104TL2-3D Honeywell mil spec Toggle Switch, 4 pole, 2 position, IWTS (16-20 Gage) terminal, Locking Lever, Military Part Number MS27789-23D.
Toggle Switch, 4Pdt, 20A, 28Vdc, Panel; Switch Operation:On-On; Contact Configuration:4Pdt; Illumination:Non Illuminated; Product Range:Micro Switch Tl Series; Switch Mounting:Panel Mount; Contact Current Max:20A Rohs Compliant: Yes |Honeywell 104TL23D
MICRO SWITCH TL Series Toggle Switch, 4 pole, 2 position, IWTS (16-20 Gage) terminal, Locking Lever, Military Part Number MS27789-23D MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 104TL23D