Honeywell 1TL1-6

Toggle Switch, Single Pole, SPST, 2 Position, Screw Terminals, Standard Lever
$ 27.11
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 1TL1-6 herunter.

Farnell

Datasheet14 SeitenVor 9 Jahren
Datasheet1 SeiteVor 0 Jahren

Sager Electronics

RS (Formerly Allied Electronics)

Honeywell

element14 APAC

Bestandsverlauf

3-Monats-Trend:
+5.94%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

APEM3631NF
Switch Toggle ON OFF SPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
APEM3635NF
Switch Toggle Mom ON SPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Honeywell1NT1-6
Switch Toggle (ON) OFF SPST Lever Screw 15A 277VAC 250VDC Panel Mount with Threads
Honeywell1TL1-4
Switch Toggle (OFF) ON SPST Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell1NT1-4
Switch Toggle (OFF) ON SPST Lever Screw 15A 277VAC 250VDC Panel Mount with Threads
NKK SwitchesWT11T
Switch Toggle ON None OFF SPST Round Lever Screw Lug 10A 250VAC 30VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 1TL1-6, die von den Distributoren bereitgestellt werden.

TOGGLE SWITCH, SINGLE POLE, SPST, 2 POSITION, SCREW TERMINALS, STANDARD LEVER
Toggle Switch,SPST,(On) None Off,15/32in. mnt,10A 125VAC,Sealed,UL CSA
Switch Toggle (ON) OFF SPST Round Toggle Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Toggle Switch, SPST, Momentary, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Toggle Switch (ON)-OFF SPST 10A at 277V Screw Terminals
Switch Toggle SP Toggle Screw 15A 230VAC 250VDC Panel Mount
TL Series Manual Toggle Switch, SPDT Cir
125V SPST - normally open Direct Insert Toggle Switches ROHS
SWITCH, TOGGLE, SPST, 10A, 277V; Switch Operation:(On)-Off; Contact Configuration:SPST; Illumination:Non Illuminated; Product Range:Military-Grade TL
Toggle Switch; Switch Operation:(On)-Off; Circuitry:SPDT; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:10A; Leaded Process Compatible:Yes; Mounting Type:Panel; Switch Features:Bat ;RoHS Compliant: Yes
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
1TL1-6, MS24523-30. Honeywell environmentally sealed military- grade toggle switch. 1 pole, 2 position, Screw terminal, Standard Lever 1TL1-6 has SPST MOMENTARY ON-NONE-OFF circuitry and is mil spec to MS24523-30. We are pleased to offer special pricing on the popular 1TL1-6 toggle switch.
Honeywell 1TL1-6 Toggle Switch.Honeywell MICRO SWITCH™ Toggle Switch, Series: TL Series, 277 VAC, 250 VDC, 20 A, 50/60 Hz Frequency, SPST Contact Configuration, 10 A at 125/250/277 VAC Contact, 1 Pole, Toggle Actuator, IP67/68 Enclosure, Bushing Mounting, Screw Terminal, Environmental Conditions: -65 to 71 deg C Temperature, 0.62 in L x 1.12 in W Dimensions.Additional Description: HONW-1TL1-6 (N) SEALED OI SWITCH MS24523-30 1TL SERIES TOGGLE SWITCH, 1 POLE, 2 POSITION, SCREW TERMINAL, 10 A, STANDARD LEVER, MILITARY PART NUMBER MS24523-3011.97.
MICRO SWITCH TL Series Toggle Switch, Single Pole Single Throw (SPST) 2 Position (Mom. On - Off), Screw Terminals, Standard Lever, Military Part Number MS24523-30 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1TL1-6.
  • 1TL1-6..