Beschreibungen von Honeywell 1TL1-4, die von den Distributoren bereitgestellt werden.
Switch Toggle (OFF) ON SPST Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Switch; Toggle; SPST; 2 Position; Screw Terminals; Standard Lever; 10 Amps
Toggle switch, metal, 1 pole, groping/latching, (Off)-On, 10 A/250 VAC, silver-plated, 1TL1-4
Bat-Handle Toggle SPST On-Off (maint/momntry) 10A/125Vac 10A/250Vac 10A/28Vdc
Toggle Switch (OFF)-None-ON SPST 10A at 277V Screw Terminals
Toggle Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Toggle Switch (N.O.-N.C.) Single Pole Double Throw Toggle Screw 15 Amp 230 Volt AC 250 Volt Panel Mount
Switch Toggle SP Toggle Screw 15A 230VAC 250VDC Panel Mount
125V SPST-Normally Closed Direct Insert Toggle Switches ROHS
SWITCH, SPDT, ON-MOM; Contact Configuration:SPST; Switch Operation:(Off)-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:10A; Switch Terminals:Screw; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Contact Configuration:SPST; Contact Current AC Max:15A; Contact Current DC Max:15A; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Mounting Type:Panel; Series:TL; Switch Operation:(Off)-On; Terminal Type:Screw
1TL1-4, MS24523-29. Environmentally sealed, military- grade toggle switch. 1 pole, 2 position, Screw terminal, Standard Lever. "Specially Priced".
MICRO SWITCH TL Series Toggle Switch, Single Pole Single Throw (SPST) 2 Position (Mom. Off - On), Screw Terminals, Standard Lever, Military Part Number MS24523-29 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.